
S24SE05006PDFA
- 工业品
价格:¥263.6价格含税(税率13%)
- 品牌名称
- DELTA(台达)
- 商品型号
- S24SE05006PDFA
- 商品编号
- C6801528
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Efficiency up to 89% for low energy loss
1
Wide input voltage range of 9V-36VDC, adapting to various power sources
2
Compact 1.0”×1.0”×0.40” package with industry-standard pinout for easy integration
3
Multiple protection functions: over-voltage (hiccup mode), over-current (hiccup mode), over-temperature (auto-recovery)
4
Remote ON/OFF control with positive logic
5
Input-output isolation of 1600VDC ensuring safety and noise isolation
6
RoHS compliant (lead-free) meeting environmental requirements
7
Operating temperature range of -40°C to +85°C, suitable for extreme environments
8
Load regulation ±10mV for stable output under varying loads
9
Max capacitive load of 10000uF supporting reactive loads
10
2-year product warranty for reliability
使用场景 APPLICATIONS
1
Industrial process control and automation systems: Powering sensors, actuators, and PLC modules
2
Transportation: On-board electronics in vehicles, railways, or marine equipment (handles voltage fluctuations)
3
Data communication and telecom: Network switches, routers, and base station peripherals
4
Test and measurement equipment: Precision instruments requiring consistent voltage outputs
5
Medical devices: Low-power medical equipment (compliant with safety isolation standards)
6
Compact electronic designs: PCB layouts with limited space (1×1 inch form factor)
注意事项 PRECAUTIONS
1
Ensure input voltage is within the 9V-36VDC range to avoid module damage
2
Use external fusing at the input front end as recommended
3
For input source inductance over a few μH, add a 47μF electrolytic capacitor near the module input to improve stability
4
Remote ON/OFF operation: For positive logic (model-specific), apply 2.4-10VDC to turn on, -0.7-0.8VDC to turn off; leave floating if unused
5
Output voltage trim: Adjust ±10% via external resistors (connect to TRIM pin; leave open if not used)
6
Operate within the -40°C to +85°C ambient temperature range; use optional heat sink for high-temperature environments
7
Do not subject through-hole pin modules to reflow soldering (wave soldering is recommended)
8
Use large copper areas on PCB for better thermal dissipation
9
Avoid exceeding the max capacitive load of 10000uF to prevent startup issues

S24SE05006PDFA
价格:¥263.6
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







