
SAJ35XXPP0N49SDTFAQ
- 工业品
价格:¥11.7价格含税(税率13%)
- 商品型号
- SAJ35XXPP0N49SDTFAQ
- 商品编号
- C6801373
- 商品毛重
1克(g)
广东仓0
购买数量
个
(50个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: TE Connectivity (泰科电子)
2
Model: SAJ35XXPP0N49SDTFAQ
3
Contact Rating: 5A at 125/250VAC
4
Mechanical Durability: Minimum 5,000,000 cycles
5
Electrical Durability: Minimum10,000 cycles
6
Contact Resistance: Maximum100mΩ
7
Insulation Resistance: Minimum100MΩ
8
Dielectric Strength: 600VAC between same polarity terminals,1500VAC between terminal and ground/non-current carrying parts
9
Operating Temperature: -40°C to +85°C
10
Design Features: Drop-in replacement for common form factors, pin plunger (PP0) actuation, split contact (SDT) design, quick connect terminals (FAQ), silver-plated contacts (Q), max operating force of0.49N (N49)
11
Flexibility: Various lever styles available, dimensionally compatible with popular brands
使用场景 APPLICATIONS
1
Household Appliances: Door/lid position detection in washing machines, refrigerators, dryers
2
White Goods: Dishwasher rack sensing, oven door safety interlocks
3
Industrial Automation: Conveyor belt position monitoring, machinery guard interlocks
4
Security Systems: Access control door/window triggers, alarm system sensors
5
Electronic Equipment: Paper jam detection in printers, cartridge position sensing in copiers
6
Process Control: Automation line actuation triggers for production flow management
注意事项 PRECAUTIONS
1
Installation: Ensure quick connect terminals are fully inserted to avoid loose contacts; Do not over-tighten mounting fasteners
2
Electrical Safety: Do not exceed contact rating; Disconnect power before installation/maintenance
3
Environmental: Operate within -40°C to +85°C; Avoid excessive moisture/dust exposure
4
Maintenance: Inspect lever and contacts for debris regularly; Replace after reaching durability limits
5
Compatibility: Use same model or compatible drop-in switches for replacement to ensure dimensional/electrical matching

SAJ35XXPP0N49SDTFAQ
价格:¥11.7
购买数量
个
(50个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







