
20IMX7-03-8G
- 工业品
价格:¥689.15价格含税(税率13%)
- 品牌名称
- belfuse
- 商品型号
- 20IMX7-03-8G
- 商品编号
- C6796553
- 商品毛重
1克(g)
广东仓0
购买数量
个
(60个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Belfuse; Model:20IMX7-03-8G; Type:7W board-mount DC-DC converter
2
Wide input voltage range:8.4-36VDC; Single isolated output:3.3V,1.5A(max 5W output)
3
High efficiency:Typical 84% over entire input voltage range
4
Reliable protection:Input undervoltage lockout,output no-load/overload/short-circuit proof,thermal protection
5
Flexible functions:Inhibit input(remote on/off),adjustable output voltage via R pin(75-105% of nominal)
6
Robust performance:Operating temp -40~+85°C;Immunity to IEC/EN61000-4 series standards;1500VAC voltage withstand test
7
Compact & stable:2"×1" case(50.8×25.4mm),10.5mm profile;Planar tech for mechanical stability
8
Compliance & warranty:RoHS-compliant(6 substances);5-year warranty for RoHS lead-free products
使用场景 APPLICATIONS
1
Industrial automation:PLCs,industrial sensors,control panels,distributed I/O modules
2
Telecom equipment:Base stations,network routers,communication nodes,telecom power systems
3
Transport applications:Railway signaling systems,vehicle-mounted electronics,railway auxiliary power units
4
Stationary power systems:Backup power supplies,UPS auxiliary circuits,distributed power networks
5
General electronics:Any scenario needing reliable DC-DC conversion with wide input range and compact size
注意事项 PRECAUTIONS
1
Installation:Follow national safety regulations;connect via PCB;install external 2A fast fuse in non-earthed input line
2
Operation:Activate by connecting inhibit pin(pin3)to Vi-;adjust output via R pin(pin13,do not apply >2.75V)
3
Safety:Do not open the converter;avoid cleaning fluids;not for nuclear/medical/life support systems
4
Maintenance:Contact Belfuse for support;do not perform electric strength tests in the field

20IMX7-03-8G
价格:¥689.15
购买数量
个
(60个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







