领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
2-36161-6实物图
2-36161-6商品缩略图

2-36161-6

  • 工业品

价格:5.76价格含税(税率13%

商品型号
2-36161-6
商品编号
C6791587
商品毛重

1克(g)

  • 广东仓0

购买数量

(500/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: TE Connectivity (AMP series)
2 Model: 2-36161-6
3 Product type: Insulated ring tongue terminal
4 Wire compatibility: Supports 12-10 AWG solid or stranded electrical wires
5 Material composition:
6 Body: Copper (compliant with ASTM B152) with tin plating; body thickness is 0.099±0.005 inches, minimum external thickness meets ASTM B545 standards
7 Sleeve: Copper (ASTM B152) with tin plating (min external thickness per ASTM B545) and nickel plating (SAE AMS QQ-N-290)
8 Insulation: Nylon material compliant with ASTM D4066
9 Compliance standards: Meets MS25036-112 Class1, MIL-DTL-22520/1-58 Class1, MIL-DTL-22520/1-65 Class1, MIL-DTL-22520/1-56 Class1, MIL-DTL-22520/1-63 Class1 specifications
10 Certifications: UL Listed and CSA Certified
11 Design details: Designed for #4 stud connections; available in Style A/B variants
12 Voltage rating: Maximum 600 volts

使用场景 APPLICATIONS

1 Industrial machinery: Secure wire-to-stud connections in control panels, motor assemblies
2 Automotive systems: Vehicle wiring harnesses, battery terminals, lighting systems
3 /transportation: Systems requiring strict industry standard compliance
4 Electrical installations: Commercial/residential projects needing corrosion-resistant terminals
5 Maintenance: Replacement part for TE Connectivity AMP series systems

注意事项 PRECAUTIONS

1 Wire size: Ensure wire is within 12-10 AWG range to avoid poor connections
2 Crimping: Follow manufacturer guidelines for proper crimping to ensure low-resistance connections
3 Voltage limit: Do not exceed 600 volts to prevent hazards
4 Storage: Keep in dry, cool environment to avoid plating corrosion
5 Installation: Use #4 studs and appropriate tools to avoid terminal damage
6 Safety: Adhere to local electrical safety regulations
7 Inspection: Check for damage (bent body, cracked insulation) before use
2-36161-6实物图

2-36161-6

价格:5.76

购买数量

(500/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐