
110IMY15-03-8RG-G
- 工业品
价格:¥1160.3价格含税(税率13%)
- 品牌名称
- belfuse
- 商品型号
- 110IMY15-03-8RG-G
- 商品编号
- C6782353
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Belfuse, Model:110IMY15-03-8RG-G, Series:IMY15, Type:15W DC-DC Converter
2
Input Voltage Range:50 to 150VDC (short-time operation down to 43.2VDC with reduced power, up to154VDC)
3
Output Voltage:Nominal 3.3V, adjustable via R input (range:80% to105% of nominal)
4
Isolation Performance:1500 to3000VAC I/O voltage withstand test; Double or reinforced insulation (specific to IMY15 models)
5
Efficiency:Typical 86%
6
Operating Ambient Temperature:-40°C to85°C
7
Protection Features:Input undervoltage lockout, thermal protection, output no-load/overload/short-circuit proof, overvoltage protection (hiccup mode recovery)
8
Compliance Standards:Emissions EN55011 group1 levelA; Immunity to EN50155 and EN50121-3-2; Safety-approved to UL/CSA60950-1, comply with IEC/EN62368-1
9
Guarantee:5-year warranty for RoHS lead-free-solder products with temperature index-8
10
Dimensions:51.0x10.5x40.6mm (2.0x1.6x0.42in)
11
Additional Functions:Shutdown input for remote control, flex power (flexible load distribution), magnetic feedback for stable regulation, no output voltage overshoot when using inhibit function (option i)
使用场景 APPLICATIONS
1
Transport & Railway: Suitable for railway signaling systems, vehicle-mounted electronics (trains, buses) that need stable power conversion under variable input or high transient voltages
2
Industrial Automation: Applied in industrial control systems, PLCs, industrial sensors, automation devices to convert unstable DC inputs to consistent 3.3V output
3
Telecom & Communication: Used in telecom base stations, communication racks, data transmission devices requiring high isolation and reliable power conversion
4
Stationary Power Systems: Ideal for stationary industrial power supplies, backup power units, distributed systems operating in harsh environments (-40°C to85°C)
5
Specialized Scenarios: Devices needing compliance with EN50155 (railway) and EN50121-3-2 (railway EMC) standards, or protection against input transients/overloads
注意事项 PRECAUTIONS
1
Installation: Must connect to a secondary circuit; follow national safety regulations for enclosure, mounting, creepage, clearance
2
Physical Handling: Do not open the converter; avoid cleaning fluid penetration (not hermetically sealed); open-frame models (option Z) only clean with room-temperature isopropyl alcohol
3
Thermal Management: Ensure case temperature (TC) does not exceed specified limits; TA max is indicative—installer must verify TC compliance
4
Protection: Use external fuse F1.0A (for110IMY15 models) in non-earthed input line; overtemp protection uses hiccup mode (auto-restart after cooling)
5
Input/Output: If inhibit function (option i) is unused, connect to Vi-; follow correct wiring for R/Trim inputs to adjust output voltage
6
Connection: Parallel/series output connection needs proper precautions; double-output models track each other, so overvoltage protection is on one output
7
Guarantee: RoHS lead-free-solder products (temp index-8) have5-year warranty; non-RoHS models have different terms

110IMY15-03-8RG-G
价格:¥1160.3
购买数量
个
(10个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







