
101186702CH
- 工业品
价格:¥2630.27价格含税(税率13%)
- 商品型号
- 101186702CH
- 商品编号
- C6782046
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact size: 4.0 inches ×7.0 inches ×1.5 inches, saving installation space
2
3-year warranty for reliable use
3
Universal input: 90-264VAC wide voltage range, adaptable to different regional power grids
4
High efficiency: Up to 90% peak load average efficiency, reducing energy consumption
5
Peak load capability: Supports 300W peak load for up to 7 seconds, suitable for devices with temporary high power demand
6
Wide operating temperature range: Chassis cover version works from -40°C to +70°C, applicable to harsh environments
7
RoHS compliant: Meets environmental protection standards with no harmful substances
8
Multiple certifications: Includes IEC 60601-1 (medical), IEC 60950-1 (ITE), EN 60601-1-2/EN 60950-1-2 (EMC), Class B emissions, and safety certifications like UL, CUL, CB, TUV SUD, CE, UKCA
9
Optional accessories: Chassis cover and B ventilation panel available for different installation needs
10
Comprehensive protection: Overvoltage, overcurrent, overload, short-circuit protection (auto recovery for some)
11
Functional options: Remote sense and remote inhibit functions supported for flexible control
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitoring systems requiring IEC 60601 certification
2
Information technology equipment: Servers, network switches, routers needing stable multi-output power
3
Industrial control systems: PLCs, industrial automation equipment operating in harsh temperature environments
4
Test and measurement instruments: Oscilloscopes, signal generators and other precision testing devices
5
Embedded systems: Professional embedded equipment for long-term stable operation
6
Harsh environment applications: Outdoor or industrial settings with extreme temperature variations
注意事项 PRECAUTIONS
1
Ensure input voltage is within 90-264VAC range to prevent damage
2
Check operating temperature range for open frame version (differs from chassis cover)
3
Do not exceed 300W peak load for more than 7 seconds
4
Follow safety certification guidelines (UL, CE) during installation
5
Wire remote sense/inhibit functions per manual for correct operation
6
Some protections auto-recover after fault removal; others need manual reset (refer to manual)
7
Ensure sufficient ventilation for open frame installation to maintain heat dissipation
8
Comply with medical device regulations when used in healthcare settings
9
Dispose per local electronic waste regulations
10
Avoid moisture, dust or corrosive substances to extend service life

101186702CH
价格:¥2630.27
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







