
1011372CH
- 工业品
价格:¥975.66价格含税(税率13%)
- 商品型号
- 1011372CH
- 商品编号
- C6781906
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Compact dimensions: 3.0" x 5.0" x 1.25" size, available in open frame or chassis cover versions
1
Triple isolated outputs for enhanced safety and signal integrity
2
High efficiency: 87% peak efficiency and 85% average efficiency
3
Wide operating temperature range: -40°C to +70°C, suitable for harsh environments
4
3-year warranty for reliable performance assurance
5
Multiple safety certifications: UL, CSA, TUV, CE, UKCA, IEC 60601-1 (3rd ed medical), IEC 62368-1, etc.
6
Robust protection features: Overvoltage protection (110%-150% rated output, auto recovery), overpower protection (110%-150% rated power, cycle auto recovery), short circuit protection (cycle auto recovery)
7
Fast transient response: Outputs recover within 10ms of a 50% step load change
8
RoHS compliant, meeting environmental standards
9
Wide input voltage range: 85-264V AC, compatible with global power grids
使用场景 APPLICATIONS
Medical equipment: Suitable for medical devices requiring IEC 60601-1 compliance (like patient monitors, diagnostic tools) due to triple isolation and safety certifications
1
Industrial control systems: Ideal for PLCs, industrial sensors, and automation equipment thanks to wide operating temperature range and robust build
2
Telecommunication devices: Can power telecom infrastructure components (like routers, switches) with stable output and wide input voltage support
3
Test and measurement instruments: Provides reliable power for precision testing tools requiring consistent voltage regulation
4
Industrial automation: Suitable for high-demand industrial applications needing efficient and safe power supply
注意事项 PRECAUTIONS
Ensure the input voltage is within the range of 85-264V AC to avoid damage to the power supply
1
Do not exceed the total output power of 110W; check individual output limits as per model specifications
2
Operate within the temperature range of -40°C to +70°C; avoid exposure to extreme temperatures beyond this range
3
For medical applications, follow MOPP (Means of Patient Protection) requirements as specified in safety specs
4
Use compatible connectors: AC input with 0.156" lock pin header (mating with Tyco 3-840076-5), DC output with 0.156" lock pin header (mating with Tyco 3-840070-7)
5
Optional chassis cover can be used for additional physical protection; ensure proper installation if applied
6
Do not open or modify the power supply unless qualified to avoid electric shock or damage
7
Maintain proper ventilation around the unit to prevent overheating
8
Follow all regional safety guidelines and certifications during installation and use

1011372CH
价格:¥975.66
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







