我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1011344CHCO实物图
1011344CHCO商品缩略图

1011344CHCO

  • 工业品

价格:817.84价格含税(税率13%

商品型号
1011344CHCO
商品编号
C6781899
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact form factor: 3.0x5.0x1.25 inches size
2 3-year warranty for reliable performance assurance
3 Single output DC power supply with universal AC input (85-264V AC)
4 High efficiency: 86% peak efficiency and 68% average efficiency
5 Wide operating temperature range: -40℃ to +70℃, suitable for various environments
6 Optional chassis cover for flexible installation (open frame or chassis covered versions available)
7 Compliance with multiple safety certifications: UL, CE, TUV SUD America, CCC, etc.
8 Medical certification compliance: IEC 60601-1 3rd edition, suitable for medical device applications
9 Class B emissions (EN 55011/32), meeting strict electromagnetic compatibility standards
10 RoHS compliant, adhering to environmental regulations
11 Overvoltage and overpower protection for enhanced device safety
12 No minimum load required, convenient for low or no-load operation scenarios

使用场景 APPLICATIONS

1 Medical device integration: Suitable for powering patient monitors, diagnostic tools, and small medical instruments (due to IEC 60601-1 certification)
2 Industrial control systems: Can be used in PLCs, sensor modules, and automation equipment requiring stable DC power
3 Test and measurement instruments: Provides reliable power for lab equipment, oscilloscopes, and signal generators
4 Electronic device manufacturing: Integrated into open-frame or chassis-mounted systems during production
5 Outdoor/harsh environment applications: Withstands extreme temperatures (-40℃ to +70℃) for field equipment or outdoor sensors
6 Standalone power supply: Chassis-covered version can serve as a standalone unit for small electronic devices

注意事项 PRECAUTIONS

1 Professional installation is required to ensure safety and proper functionality
2 Ensure adequate cooling: Semiconductor case temperatures should not exceed 70℃; allow natural convection for heat dissipation
3 Do not operate outside the specified temperature range (-40℃ to +70℃)
4 Use compatible connectors: AC input (1.155 inch lock header with MOLEX 44205 equivalent), DC output (6-32 screw-down terminals), remote sense (0.100 inch header)
5 Note protection mechanisms: Overvoltage protection (50% step, latch off, auto recovery); overpower protection (110% rated power, cycle off, auto recovery)
6 All specs are valid at 25℃ unless stated; refer to latest documentation for updates
7 Adhere to all applicable safety certifications and regulations during use
1011344CHCO实物图

1011344CHCO

价格:817.84

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐