
1011269CHCO
- 工业品
价格:¥569.28价格含税(税率13%)
- 商品型号
- 1011269CHCO
- 商品编号
- C6781893
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact size: Open frame version measures 2.5" ×4.25" ×1.0", suitable for space-constrained applications
2
Multi-output design: Supports triple or quad DC outputs (varies by model) to power multiple components simultaneously
3
Wide input voltage range: 90-264V AC, compatible with global power grids
4
High efficiency: Peak efficiency up to 85%, typical efficiency up to 88%, reducing energy loss and heat generation
5
Extended operating temperature range: -40°C to +85°C (convection cooled), ideal for harsh industrial or outdoor environments
6
Long reliability: 70000 hours mean time between failures (MTBF), ensuring stable operation over long periods
7
Comprehensive safety certifications: Compliant with UL 62368-1, CAN/CSA C22.2 No.62368-1, IEC 60601-1 (medical), EN 62368-1, TUV SUD, CE, and UKCA standards
8
Multiple protection mechanisms: Overvoltage (auto-recovery), overpower (cycle auto-recovery), short circuit (hiccup mode auto-recovery), and overcurrent protection
9
Flexible options: Available in open frame or chassis cover versions to meet different installation needs
10
3-year manufacturer warranty: Provides peace of mind for long-term use
使用场景 APPLICATIONS
1
Medical equipment: Suitable for patient monitors, diagnostic devices, and other medical instruments (meets 2xMOPP isolation requirements for patient safety)
2
Industrial control systems: Power supply for PLCs, sensors, and automation equipment in harsh industrial environments
3
Audio/video equipment: Professional cameras, mixers, and broadcast gear (compliant with EN62368-1 standard)
4
Test and measurement instruments: Precise power for oscilloscopes, signal generators, and lab equipment requiring stable multi-output voltages
5
Embedded systems: Compact open frame design allows easy integration into custom enclosures or embedded devices
6
Telecom and networking devices: Reliable power for small-scale telecom equipment or network switches
注意事项 PRECAUTIONS
1
Installation: For open frame models, avoid direct contact with live components; use chassis cover if operating in dusty or exposed environments
2
Load management: Do not exceed the total maximum output power of 45W; ensure each output's current does not exceed its specified limit (refer to model-specific data)
3
Thermal cooling: Ensure adequate convection airflow around the power supply; do not block vents (for chassis cover models) or place in enclosed spaces without proper ventilation
4
Protection handling: In case of protection activation (e.g., short circuit), disconnect the load and input power, then reconnect after fault removal to restore operation
5
Safety compliance: Use the power supply in accordance with all applicable safety standards; do not modify the product as it will void the warranty
6
Input voltage: Confirm the input voltage matches the product's rating (90-264V AC) before connecting to the power grid
7
Medical application note: For medical use, ensure the device meets all local medical device regulations and isolation requirements

1011269CHCO
价格:¥569.28
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







