
1011009
- 工业品
价格:¥2109.71价格含税(税率13%)
- 商品型号
- 1011009
- 商品编号
- C6781855
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact design with dimensions 3.9"×6.0"×1.5", easy to integrate into various devices
2
Universal AC input range of 85-264V, suitable for global use across different regions
3
Single output AC-DC power supply with 350W maximum power capacity
4
Wide operating temperature range from -40°C to +85°C, adaptable to harsh industrial environments
5
High efficiency (over 70%), helping reduce energy consumption and heat generation
6
RoHS compliant, meeting environmental protection standards
7
Multiple safety certifications including UL, CUL, TUV, CE, and medical certifications (IEC 60601-1 3rd Ed), ensuring reliable and safe operation
8
Optional features: chassis cover for protection, remote sense for voltage compensation, load sharing for parallel operation
9
Comprehensive protection mechanisms: overvoltage, overcurrent, overtemperature, overload, and short circuit protection
10
Long service life with MTBF of up to 100,000 hours
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, motor controllers, sensors, and control equipment
2
Medical devices: Suitable for medical instruments requiring stable and safe power supply (compliant with medical safety standards)
3
Telecommunications: Used in routers, switches, base stations, and communication terminals
4
Test and measurement equipment: Providing reliable power for oscilloscopes, signal generators, and laboratory instruments
5
Embedded systems: Integrating into industrial computers, control panels, and IoT gateways
6
Other electronic applications: Any device needing stable 350W DC power input with wide voltage compatibility
注意事项 PRECAUTIONS
1
Ensure input voltage is within the specified 85-264V AC range before connecting
2
Do not exceed the maximum continuous output power of 350W to avoid triggering protection or damage
3
Provide sufficient cooling with adequate airflow around the power supply; avoid blocking ventilation slots
4
For open frame models, avoid touching exposed components when energized to prevent electric shock
5
Follow connector specifications and wiring diagrams for correct input/output connections
6
Refer to manufacturer's notes for proper setup of optional features like load sharing or remote sense
7
Store in a dry, dust-free environment with temperatures between -40°C and +85°C when not in use
8
Do not disassemble or modify the power supply without professional guidance

1011009
价格:¥2109.71
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







