
1010987
- 工业品
价格:¥978.75价格含税(税率13%)
- 商品型号
- 1010987
- 商品编号
- C6781841
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact 2.5 × 4.5 × 1.0 inches size for space-efficient integration
2
Universal 85-264V AC input voltage range,适配全球不同地区电网
3
3-year warranty for long-term reliability assurance
4
Over Power Fail Attention Output to alert of impending power loss
5
Wide operating temperature range: -40°C to 70°C, suitable for extreme environment applications
6
RoHS compliant, meeting environmental protection requirements
7
Multiple safety certifications: UL 62368-1, IEC 60601-1 (3rd edition for medical use), CE, TUV SUD, UKCA, and CSA
8
Optional configurations: Open frame or chassis cover, remote inhibit/enable, remote load inhibit sharing
9
Stable electrical performance: Low ripple and noise (max 100mV), fast transient response (recovers within 50µs after 10% load change)
10
Comprehensive protection functions: Overvoltage (latched, reset via input power cycle), overcurrent, overtemperature (non-latched), short circuit (auto recovery)
11
Adjustable output voltage range: ±5% to ±10% (depending on load range)
使用场景 APPLICATIONS
1
Medical equipment: Suitable for diagnostic devices, patient monitors, and other medical instruments requiring IEC 60601-1 compliance
2
Industrial automation: Integration into control systems, sensors, and industrial robots needing reliable power supply
3
Test and measurement instruments: Powering oscilloscopes, signal generators, and other precision equipment
4
Telecommunications: Embedded in small routers, switches, and communication modules with wide input voltage needs
5
Consumer electronics: High-end devices requiring compact, safe, and stable power sources
6
Embedded systems: Open frame version ideal for integration into custom equipment; chassis cover version for standalone use
7
Harsh environment applications: Such as outdoor monitoring devices or industrial sites with extreme temperature ranges (-40°C to 70°C)
注意事项 PRECAUTIONS
1
Do not exceed the continuous output power limit of 100W to avoid damage to the power supply
2
Ensure adequate cooling: Maintain chassis case temperature below 70°C and transformer temperature below 105°C
3
Follow derating guidelines based on ambient temperature and input voltage (consult the Max Power vs Ambient Temperature/Input Voltage chart)
4
Overvoltage protection is latched: After an overvoltage event, cycle the input power to reset the power supply
5
For remote sense function: Ensure proper connection to handle external 50mV offset (if used)
6
Load share configuration: Each model must start with minimal output voltage, and division between models should not exceed 5%
7
For medical applications: Verify compliance with all relevant local medical device standards
8
Open frame version: Protect from dust, moisture, and physical damage when integrating into equipment
9
Chassis cover version: Ensure proper ventilation if used in enclosed spaces
10
Refer to the official datasheet for unlisted specifications or updates before use

1010987
价格:¥978.75
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







