我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010980实物图
1010980商品缩略图

1010980

  • 工业品

价格:1003.37价格含税(税率13%

商品型号
1010980
商品编号
C6781832
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact dimensions: 2.5 inches ×4.5 inches ×1.0 inch, saving installation space
2 Universal AC input range: 85-264V AC, suitable for global power grid standards
3 Single output power: 100W, with multiple output voltage options (e.g.,5V,12V,24V) as per model listing
4 Wide operating temperature range: -40°C to +70°C, adaptable to harsh environments
5 RoHS compliant, meeting environmental protection requirements
6 Multiple safety certifications: UL, CE, TUV SUD America, CCC, ensuring reliable safety performance
7 Optional configurations: Chassis cover for protection, remote inhibit/enable, remote load sharing
8 Overvoltage/overcurrent/overtemperature protection, enhancing stability and lifespan
9 Fast transient response: Output recovers within 300μs after 10% load change
10 High efficiency: Up to 85% (convection cooled open frame), reducing energy consumption
11 3-year warranty period, providing long-term after-sales support

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, sensors, control panels in manufacturing lines
2 Medical devices: Suitable for diagnostic equipment, monitoring devices compliant with IEC 60601-1 standards
3 Test and measurement: Powering oscilloscopes, signal generators in R&D labs
4 Telecom and networking: Stable power for small switches, routers, communication modules
5 Embedded systems: Used in industrial PCs, IoT terminals requiring reliable DC power
6 Consumer electronics: Supporting high-performance audio/video equipment, home automation devices
7 Outdoor equipment: Adaptable to outdoor monitoring systems, weather stations in extreme temperatures

注意事项 PRECAUTIONS

1 Operating temperature: Use within -40°C to +70°C; derate power per temperature chart at high temps
2 Input voltage: Avoid overvoltage input; use only within 85-264V AC range
3 Ventilation: Ensure sufficient airflow for open frame models; chassis cover models need heat dissipation space
4 Overvoltage protection: Device latches on overvoltage; reset by cycling input power
5 Optional features: Specify required options (chassis cover, remote functions) when ordering
6 Installation: Follow safety guidelines; ensure proper grounding to prevent electrical hazards
7 Static protection: Handle open frame models carefully to avoid electrostatic discharge damage
8 Guarantee: 3-year warranty does not cover misuse, improper installation or unauthorized modification
9 Disposal: Dispose per local RoHS-compliant waste management regulations
1010980实物图

1010980

价格:1003.37

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐