我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010976CH实物图
1010976CH商品缩略图

1010976CH

  • 工业品

价格:1059.69价格含税(税率13%

商品型号
1010976CH
商品编号
C6781828
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 2.5 inches ×4.5 inches ×1.0 inch, suitable for space-constrained applications
2 Universal input voltage: 85-264V AC, compatible with global power grids
3 100W single output AC-DC power supply, available in open frame or chassis cover versions
4 Wide operating temperature range: -40°C to +70°C, adaptable to harsh environments
5 3-year warranty for reliable use
6 RoHS compliant, meeting environmental standards
7 Medical safety certifications: IEC 60601-1 3rd edition, IEC 60601-1-2 4th edition (EMC)
8 Industrial safety certifications: UL 62368-1 2nd edition, CUL 62368-1 2nd edition, TUV EN 62368-1 2nd edition, CE (Low Voltage Directive), UKCA
9 Class B EMI compliance (EN 55011/55032), reducing electromagnetic interference
10 Optional features: Remote wire inhibit/enable, remote sense, load share, and chassis cover
11 Overvoltage protection: Triggers between 110% and150% of rated output voltage; resets via input power cycle
12 Overcurrent protection: Latching type, requires power cycle for recovery after fault removal

使用场景 APPLICATIONS

1 Medical equipment integration: Suitable for patient monitoring devices, diagnostic tools, medical imaging accessories, and other medical devices requiring IEC 60601 compliance
2 Industrial automation systems: Power supply for small control panels, sensors, actuators, and industrial measurement instruments in factory settings
3 Test and measurement instruments: Lab equipment, calibration tools, and portable testing devices needing stable and reliable power
4 Consumer electronics: High-reliability devices like audio equipment, home automation systems, and smart appliances
5 Harsh environment applications: Outdoor or industrial devices operating in extreme temperatures (-40°C to +70°C)
6 Space-constrained devices: Compact electronic products where small-sized power supplies are needed

注意事项 PRECAUTIONS

1 Ensure the input voltage is within the 85-264V AC range to avoid damage to the power supply
2 Follow the derating guidelines based on ambient temperature (refer to MAX Power vs Ambient Temperature chart) to prevent overheating
3 For optional functions like remote sense or load share, strictly adhere to the manufacturer's wiring instructions to ensure proper operation
4 Overvoltage protection triggers between 110% and150% of the rated output; reset by turning off and on the input power
5 Do not exceed the maximum output power of 100W (at 50°C) to maintain performance and safety
6 Use connectors that meet the specified standards (e.g., 0.187 quick disconnect for AC input, ring terminals for DC output)
7 For chassis cover models, ensure sufficient ventilation in enclosed spaces to dissipate heat effectively
8 Comply with all safety certifications (UL, IEC, TUV, etc.) when integrating the power supply into end-use systems
9 Avoid exposing the power supply to moisture or corrosive environments to prolong its service life
10 For open frame models, take precautions to prevent dust accumulation and physical contact with internal components
1010976CH实物图

1010976CH

价格:1059.69

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐