我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010968CHCO实物图
1010968CHCO商品缩略图

1010968CHCO

  • 工业品

价格:1010.59价格含税(税率13%

商品型号
1010968CHCO
商品编号
C6781823
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 2.5 inches ×4.5 inches ×1.0 inches, saving installation space
2 Universal AC input: 85-264V AC, compatible with global power grids
3 Wide frequency range: 50-60Hz, adaptable to different regional power supplies
4 Broad operating temperature: -40°C to70°C, suitable for harsh environments
5 RoHS compliant: Meets environmental protection standards
6 3-year warranty: Provides long-term quality assurance
7 Multiple safety certifications: Including UL, CE, TUV, IEC 60601-1 (3rd edition) medical certification, ensuring safe use in various scenarios
8 Optional features: Support for remote inhibit/enable, chassis cover, remote load inhibit sharing (available upon request)
9 Two form factors: Open frame and chassis cover options to meet different installation needs
10 Comprehensive protection: Equipped with overvoltage, overcurrent, and overtemperature protection functions

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic devices, patient monitors, and small medical instruments that require stable power supply
2 Industrial automation: Used in control systems, sensors, and actuators in industrial environments
3 Test and measurement instruments: Provides reliable power for laboratory equipment, oscilloscopes, and signal generators
4 Telecom and communication devices: Power supply for small telecom terminals, routers, and network equipment
5 Embedded systems: Ideal for embedded computers, IoT devices, and other compact electronic systems
6 Consumer electronics: Used in high-end audio equipment, home automation devices that need efficient power

注意事项 PRECAUTIONS

1 Cooling requirements: Ensure sufficient convection or forced air cooling according to the derating chart to prevent overheating
2 Power limit: Do not exceed the maximum output power of 100W under any operating conditions
3 Safety compliance: Follow the safety certification guidelines (UL, CE, etc.) during installation and use
4 Remote sense wiring: For remote sense function, ensure correct wiring to avoid voltage drops at the load end
5 Protection function check: Before use, verify the overvoltage protection set points to ensure they match the device requirements
6 Temperature range: Avoid operating the product outside the -40°C to70°C range to prevent performance degradation or damage
7 Connector selection: Use connectors that meet the specifications (e.g., 0.187-inch quick disconnect terminals for ground)
8 Load sharing operation: If using the optional load sharing feature, strictly follow the manufacturer's wiring and configuration instructions
1010968CHCO实物图

1010968CHCO

价格:1010.59

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐