
1010946CH
- 工业品
价格:¥3302.15价格含税(税率13%)
- 商品型号
- 1010946CH
- 商品编号
- C6781821
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Belongs to the NXT-400 series of AC-DC power supplies
2
Compact size: 3.9" x 8.0" x 1.5" (available in open frame or with optional chassis cover)
3
Universal AC input range: 85-264V AC, 47-63Hz frequency
4
Single output voltage options: 5V to 48V (varies by specific model)
5
Wide operating temperature range: -40°C to 70°C
6
Dual certification compliance: Medical (IEC 60601-1 3rd ed) and industrial (IEC 60950-1 2nd ed) standards
7
Safety certifications: UL, CUL, TUV, CB, UKCA, CE
8
High efficiency: Up to 85% typical at full load
9
RoHS compliant
10
Optional functions: Remote inhibit/enable, remote wire load sharing, chassis cover
11
Multiple protection mechanisms: Overvoltage, overcurrent, overtemperature, power fail protection
12
3-year warranty
使用场景 APPLICATIONS
1
Medical equipment: Suitable for patient monitors, diagnostic devices (ultrasound, blood analyzers), lab instruments, and other medical devices requiring certified, reliable power
2
Industrial automation: Applied in PLC systems, industrial control panels, robotics, factory automation equipment, and process control devices
3
Test and measurement: Powers oscilloscopes, signal generators, multi-meters, and precision testing instruments
4
Telecom infrastructure: Supports network switches, routers, and embedded communication systems
5
Embedded systems: Integrated into IoT gateways, custom electronic systems, and embedded devices needing stable DC power
注意事项 PRECAUTIONS
1
Do not exceed the maximum output power (400W) specified for the model; refer to derating curves for ambient temperature vs output power limits
2
Ensure adequate cooling: The power supply needs sufficient airflow to keep internal temperatures within safe ranges; derate output power if ambient temperature exceeds 50°C
3
Follow connector specs strictly: Use recommended terminals and torque values for input/output, load share, and remote sense connections
4
Remote sense usage: Properly connect wires to compensate for voltage drops in output cables; avoid exceeding the maximum allowed sense voltage drop
5
Load sharing: For parallel operation, use compatible models and follow manufacturer guidelines for wiring and settings
6
Storage conditions: Store in dry, cool environments (-40°C to 85°C); avoid moisture, dust, or corrosive substances
7
Safety: No user-serviceable parts; contact manufacturer or authorized centers for repairs
8
Compliance: Use in applications matching its medical or industrial certification requirements

1010946CH
价格:¥3302.15
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







