我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010922CHCO实物图
1010922CHCO商品缩略图

1010922CHCO

  • 工业品

价格:3179.35价格含税(税率13%

商品型号
1010922CHCO
商品编号
C6781811
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 3.9×8.0×1.5 inches, available in open frame or chassis cover versions
2 Wide universal input: 85-264V AC, suitable for global use
3 High power output: 400W single output AC-DC power supply with multiple DC output voltage options
4 Safety compliance: UL, CUL, CB, TUV, UKCA certified; meets IEC 60601-1 (3rd ed.) and IEC 60601-1-2 (2nd ed.) medical standards
5 Reliable performance: 3-year warranty, operating temperature range of -40°C to +70°C, up to 85% typical efficiency at full load
6 Optional functions: Remote inhibit/enable, load sharing, standby power, and chassis cover
7 Protection features: Overvoltage, overcurrent, overtemperature, power fail, short circuit protection; 8kV input surge protection
8 RoHS compliant, environmentally friendly

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic tools, patient monitors, and lab devices requiring medical safety certifications
2 Industrial automation: Powers control systems, sensors, and actuators in harsh industrial environments
3 Telecommunications: Used in routers, switches, and small communication devices needing stable power
4 Test and measurement instruments: Ideal for lab equipment requiring precise voltage regulation
5 Consumer electronics: For high-power devices like audio amplifiers or gaming systems with global input needs
6 Embedded systems: Integrated into compact embedded devices with optional chassis cover for protection

注意事项 PRECAUTIONS

1 Installation: Ensure adequate ventilation to prevent overheating; follow mechanical specs for mounting
2 Operation: Do not exceed maximum output power (400W); operate within -40°C to +70°C temperature range
3 Safety: Avoid contact with live parts; adhere to all safety certifications during use
4 Optional features: Refer to application diagrams for correct wiring of remote sense or load sharing
5 Dertating: Reduce output power as per MAX Pout vs Ambient Temperature graph when ambient temp exceeds recommended levels
6 Maintenance: Regularly clean dust from open frame units; do not disassemble without professional help
1010922CHCO实物图

1010922CHCO

价格:3179.35

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐