
1010882CH
- 工业品
价格:¥1619.01价格含税(税率13%)
- 商品型号
- 1010882CH
- 商品编号
- C6781794
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact dimensions: 3.0" x 5.0" x 1.5" size, suitable for space-constrained applications
2
Universal input voltage range: 85-264V AC, compatible with global power grids
3
High power output: Full 225W output at 50°C operating temperature
4
Wide operating temperature range: -40°C to 70°C, adaptable to harsh environments
5
Long service life: 3-year warranty for reliable performance
6
RoHS compliant, meeting environmental standards
7
Multiple safety certifications: UL, CCEE, CB, TUV, CE, UKCA, ensuring compliance with international safety regulations
8
Optional accessories: Chassis cover, remote inhibit function, single-wire load sharing capability
9
High efficiency: 85% typical at full load, reducing energy consumption
10
Overvoltage and overcurrent protection: Built-in mechanisms to safeguard connected devices
11
Fast transient response: Output voltage recovers within 50µs after load changes
12
Low ripple and noise: 10mV typical, stable power for sensitive equipment
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, and control modules in manufacturing lines
2
Medical equipment: Suitable for diagnostic devices and patient monitoring systems (compliant with IEC 60601-1)
3
Test and measurement instruments: Stable power for oscilloscopes, signal generators, and lab tools
4
Embedded systems: Powering embedded computers, communication devices, and industrial controllers
5
Harsh environment applications: Reliable operation in extreme temperatures for outdoor or industrial settings
6
Space-constrained devices: Compact size ideal for kiosks, POS systems, and network devices
注意事项 PRECAUTIONS
1
Operating environment: Follow derating requirements based on ambient temperature (open frame needs 100LFM airflow at 50°C; chassis cover needs 200LFM)
2
Installation: Use correct connectors as per specifications (lock header mates, screw terminals)
3
Safety compliance: Adhere to all safety certifications and regulations during installation and use
4
Optional functions: Refer to manufacturer manual for proper use of load share and remote inhibit features
5
Storage conditions: Store in dry environment (-40°C to 85°C, humidity ≤85% non-condensing)
6
Overprotection: If overvoltage/overcurrent protection triggers, disconnect load and reset input power
7
Spec validity: All specs are at 25°C unless stated otherwise; performance may vary by model

1010882CH
价格:¥1619.01
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







