
1010847
- 工业品
价格:¥1483.75价格含税(税率13%)
- 商品型号
- 1010847
- 商品编号
- C6781777
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Compact dimensions: 3.0" ×5.0" ×1.5" (open frame/chassis cover options)
Universal AC input range:85-264V AC, suitable for global use
Single output AC-DC power supply with 225W max power (varies by model and cooling)
Wide operating temperature range: -40°C to +70°C, adaptable to harsh environments
3-year warranty for reliable after-sales support
Multiple safety certifications: UL, CCE, CB, TUV, CE, UKCA compliant (meets IEC60601-1 3rd ed for medical use, IEC62368-1 for audio/video/IT equipment)
RoHS compliant, environmentally friendly
Optional features: chassis cover, remote inhibit, single wire load sharing, standby power enable
High efficiency: up to 89% at full load (varies by input voltage and model)
Overvoltage, overcurrent, overtemperature protection for enhanced safety
使用场景 APPLICATIONS
Medical devices: Compatible with IEC60601-1 standards, ideal for diagnostic equipment, patient monitoring systems, and medical imaging devices
Industrial control systems: Suitable for PLCs, automation equipment, and rugged industrial machinery requiring stable power
Telecom infrastructure: Power supply for routers, switches, and communication terminals in telecom networks
Test and measurement instruments: Provides reliable power for lab equipment, oscilloscopes, and signal generators
Embedded systems: Used in embedded electronic devices that need compact, high-efficiency power solutions
Harsh environment applications: Wide temperature range supports use in outdoor or extreme condition settings like industrial field sites or remote monitoring stations
注意事项 PRECAUTIONS
Ensure proper cooling: Convection cooling (open frame) requires adequate airflow; chassis cover models may need forced air cooling depending on load
Follow connector specifications: Use recommended lock header mates and terminal types for AC input, DC output, and control signals (e.g., power fail, load share)
Do not exceed max output power: Refer to model listing for specific output voltage and current ratings; derate output power at high ambient temperatures (e.g.,50% derating at70°C for chassis cover models)
Safety compliance: Integrate the power supply in accordance with applicable safety standards (UL, CE, etc.) to avoid electrical hazards
Optional features: If using load share or remote sense functions, follow the manufacturer's instructions for proper wiring and setup
Storage conditions: Store in a dry, non-condensing environment with temperature between -40°C and +85°C
Specs note: All specifications are valid at25°C and225W unless otherwise stated; performance may vary by model and operating conditions

1010847
价格:¥1483.75
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







