
1010845CH
- 工业品
价格:¥1545.3价格含税(税率13%)
- 商品型号
- 1010845CH
- 商品编号
- C6781775
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact size: 3.0 inches ×5.0 inches ×1.5 inches, saving installation space
2
Wide input voltage range: Universal 85-264V AC, adaptable to different regional power grids
3
Single full-range output: Supports multiple output voltage configurations (e.g.,5V/45A,12V/18.75A,24V/9.375A)
4
Broad operating temperature range: -40°C to +70°C, suitable for harsh industrial and outdoor environments
5
Long warranty: 3-year warranty for reliable after-sales support
6
Multiple safety certifications: Compliant with UL, CCE, CB, TUV, CE, UKCA standards, including IEC60601-1 3rd edition (medical) and IEC62368-1 2nd edition (audio/visual)
7
RoHS compliant: Environmentally friendly, free of hazardous substances like lead and mercury
8
Optional accessories: Chassis cover (dust protection), remote inhibit (negative logic), single wire load sharing (parallel operation)
9
High efficiency: Up to 85% typical, reducing energy loss and heat generation
10
Comprehensive protection: Overvoltage, overcurrent, overtemperature, and power fail protection to ensure device safety
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitors, medical imaging systems (meets IEC60601-1 medical safety standards)
2
Industrial automation: Factory control systems, PLCs, motor drives, test and measurement instruments (wide temperature range)
3
Communication devices: Network switches, routers, telecom base stations (stable power with universal input)
4
Embedded systems: Industrial PCs, embedded controllers, data acquisition systems (compact size)
5
Consumer electronics: High-power audio/video equipment, gaming consoles (reliable power supply)
6
Outdoor devices: Portable testing tools, field monitoring equipment (temperature resistance)
注意事项 PRECAUTIONS
1
Do not exceed continuous output power limit of 225W to avoid overheating
2
Ensure adequate cooling: Open frame models need ≥200LFM airflow for full power at 50°C; chassis cover models derate to 50% at70°C
3
Follow derating guidelines based on ambient temperature and airflow (refer to MAX Power vs Ambient chart)
4
Proper grounding is mandatory for safety and electromagnetic compatibility
5
Use compatible models and correct wiring for load sharing function
6
For remote inhibit, use negative logic signals as specified
7
In case of protection triggering, disconnect power, resolve fault then reset
8
Install in dry, dust-free environment to prevent component damage
9
Follow local electrical regulations and safety certification guidelines
10
Do not modify the power supply (voids warranty and risks safety)

1010845CH
价格:¥1545.3
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







