
1010844CHCO
- 工业品
价格:¥1594.47价格含税(税率13%)
- 商品型号
- 1010844CHCO
- 商品编号
- C6781773
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact form factor: 3.0" x 5.0" x 1.5" size for easy integration into space-constrained systems
2
Universal AC input: 85-264V AC, suitable for global applications
3
Single output design with overvoltage, overcurrent, and overtemperature protection for reliable operation
4
Wide operating temperature range: -40°C to +85°C, adaptable to harsh environments
5
RoHS compliant, meeting environmental standards
6
Optional configurations: Open frame or chassis cover versions to fit different installation needs
7
Long service life: 3-year warranty for peace of mind
8
Multiple safety certifications: UL, CCE, TUV, CE, UKCA, ensuring compliance with international safety norms
9
Optional features: Remote inhibit, load share, and standby power functions (varies by model)
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, and control systems in manufacturing lines
2
Medical devices: Suitable for medical equipment (compliant with IEC 60601-1 standards) like diagnostic tools and patient monitoring systems
3
Test and measurement instruments: Providing stable power for oscilloscopes, signal generators, and lab equipment
4
Communication systems: Powering routers, switches, and telecom infrastructure components
5
Embedded systems: Integration into custom electronic devices requiring reliable DC power
6
Outdoor or harsh environment applications: Resistant to extreme temperatures and humidity, ideal for field equipment
注意事项 PRECAUTIONS
1
Operating environment: Ensure the device is used within the specified temperature (-40°C to +85°C) and humidity (5-95% non-condensing) ranges; avoid condensation to prevent electrical damage
2
Installation: Follow connector specifications for AC input, DC output, and control signals; ensure proper ventilation to maintain thermal performance (especially for open frame versions)
3
Electrical safety: Do not exceed the rated input voltage (85-264V AC) or output current/power limits; disconnect power before performing any maintenance or wiring changes
4
Optional functions: If using remote inhibit, load share, or standby power features, refer to the manufacturer's application guidelines to ensure correct setup
5
Maintenance: Keep the device clean and free from dust buildup to avoid overheating; inspect connectors periodically for loose connections or corrosion
6
Handling: Use anti-static measures when touching internal components to prevent electrostatic discharge damage

1010844CHCO
价格:¥1594.47
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







