
1010275CHCO
- 工业品
价格:¥1375.17价格含税(税率13%)
- 商品型号
- 1010275CHCO
- 商品编号
- C6781682
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Integrated Power Designs, Model Series: SRW/SRP-100 (1010275CHCO belongs to this series)
2
Type: 100W single/multi-output AC-DC power converter
3
Compact size: 3.3 inches ×5.1 inches ×1.5 inches, suitable for space-constrained applications
4
Universal input voltage range: 85-264V AC, compatible with global power grids
5
Multiple output options: Up to 4 outputs with adjustable voltage ranges (varies by model)
6
Wide operating temperature range: 0-70°C, adaptable to different environmental conditions
7
Safety certifications: UL, CE, CB, TUV SUD America, RoHS compliant; meets medical standards like IEC 60601-1 (3rd ed), IEC 60601-1-2 (4th ed), CAN/CSA-C22.2 No. 60601-1-2 (4th Edition)
8
Protection features: Output overvoltage protection, output overcurrent protection, short circuit protection, overload protection (varies by output)
9
Optional accessories: Power fail warning, perforated cover, open chassis or chassis/cover configurations
10
Electrical performance: Low output noise, stable load/source/cross regulation (varies by output), fast recovery time after overload
11
Environmental compliance: RoHS compliant, storage temperature range -40-85°C, operating humidity up to 95% (non-condensing)
使用场景 APPLICATIONS
1
Medical equipment: Compatible with diagnostic devices, patient monitors, and small medical test instruments (meets IEC 60601 standards)
2
Industrial automation: Power supply for PLC modules, industrial sensors, and control systems requiring multiple voltage outputs
3
Test and measurement: Ideal for lab instruments like oscilloscopes, signal generators, and data loggers needing stable power
4
Office and commercial devices: Used in printers, scanners, multi-function office machines, and small telecom devices (routers, switches)
5
Embedded systems: Suitable for single-board computers, IoT gateways, and embedded devices with compact size requirements
6
Consumer electronics: Power for audio/video equipment, gaming console accessories, and devices needing diverse voltage levels
注意事项 PRECAUTIONS
1
Confirm input voltage is within the 85-264V AC range before powering on
2
Operate within the 0-70°C temperature range; refer to the power derating chart for high-temperature use
3
For medical applications, verify compliance with local medical device regulations
4
Use specified connectors (e.g., Molex) to ensure secure input/output connections
5
Keep open chassis models away from dust/moisture; use the optional perforated cover for protection
6
Follow safety guidelines from UL/CE/CB certifications and ensure proper grounding
7
Do not exceed total 100W output power or individual output limits per model specs
8
Contact authorized service providers for maintenance/repairs to avoid safety risks
9
Dispose of the device according to local electronic waste regulations
10
For optional features like power fail warning, follow manufacturer wiring instructions

1010275CHCO
价格:¥1375.17
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







