
1010023
- 工业品
价格:¥994.6价格含税(税率13%)
- 商品型号
- 1010023
- 商品编号
- C6781646
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Universal 85-264VAC input voltage range, suitable for global use
2
Compact size: 4.0 ×7.0 ×1.1 inches, fits 1U rack-mounted applications
3
Multiple output channels (varies by model, e.g., +5V, +12V, -12V, +24V) with precise voltage regulation
4
Safety certifications: UL Listed (UL60950-1), TUV SUD America (EN60950-1), CE (Low Voltage Directive), CB Scheme (IEC60950-1)
5
Compliance with EN60950-1 TE safety standard and EN55022 Class B emissions standard
6
Options: Open frame design or optional chassis and cover for physical protection
7
2-year warranty for long-term reliability
8
High MTBF: Up to 150,000 hours (open frame, MIL-HDBK-217F, 25°C, GB)
9
Convection cooled (natural air flow) with support for optional forced air cooling
10
Overvoltage, overcurrent, and short circuit protection for all output channels
使用场景 APPLICATIONS
1
1U rack-mounted commercial and industrial equipment: network switches, small servers, telecom access devices
2
Embedded systems: industrial control panels, test and measurement instruments needing multiple DC outputs
3
Space-constrained commercial electronics requiring compliant, efficient power solutions
4
Cross-region deployed devices needing global input voltage compatibility
5
Applications with strict safety certification requirements (UL, TUV, CE)
6
Industrial automation systems with stable power supply demands
注意事项 PRECAUTIONS
1
Total output power must not exceed 65 watts even if individual outputs are within rated load
2
Ensure conductor case temperature does not exceed 110°C during operation
3
Provide sufficient natural air flow for convection cooling; avoid blocking ventilation
4
Installation must be done by professional technicians (component-level product, not end-user DIY)
5
For remote sense function, connect Output 1's sense lines to load terminals to maintain regulation accuracy
6
When conducting dielectric strength tests, apply voltage only to reinforced insulation (not functional insulation)
7
Do not exceed operating temperature range (0-50°C) or storage range (-40-85°C)
8
Avoid environments with humidity over 95% (non-condensing) or altitude above 4000 meters
9
Use compatible connectors (Molex 05-09-3051 or equivalent) for input/output
10
Follow all safety guidelines from certification documents (UL, TUV, etc.)

1010023
价格:¥994.6
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







