
0190440083
- 工业品
价格:¥0.83168价格含税(税率13%)
3500+¥0.69608
- 品牌名称
- MOLEX
- 商品型号
- 0190440083
- 商品编号
- C6771291
- 商品毛重
1克(g)
库存: 5,701
购买数量
(1个/袋,最小起订量1191个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MOLEX, model:0190440083 ring tongue terminal
2
Material: Copper construction ensuring high electrical conductivity
3
Plating: Electro-tin plating for corrosion resistance and improved solderability
4
Wire compatibility: Suitable for 22-16 AWG electrical wires
5
Stud size: Designed to fit 4-sized studs
6
Key dimensions: Stud size 4, S dimension of 0.126 inches (3.20mm) with ±0.005 inches (0.13mm) tolerance, W dimension of 0.256 inches (6.45mm) with ±0.010 inches (0.25mm) tolerance, minimum L of 0.240 inches (6.10mm), maximum ID of 0.661 inches (16.89mm)
7
Compliance: RoHS compliant, adhering to environmental protection standards
8
Alternate identifier: A-132-04 alternate part number
使用场景 APPLICATIONS
1
Industrial equipment: Used in control panels, machinery, and power distribution systems for secure electrical connections
2
Automotive maintenance: Connecting wires to battery terminals, sensors, or other components requiring stud-mounted connections
3
Electronics manufacturing: Assembling PCBs or electronic devices needing reliable contact points
4
HVAC systems: Wiring for heating, ventilation, and air conditioning units to ensure stable power transmission
5
Electrical repair: Replacing worn terminals in various systems to restore connectivity
注意事项 PRECAUTIONS
1
Wire gauge match: Only use with 22-16 AWG wires to ensure proper fit and connection
2
Proper crimping: Use a compatible crimping tool with appropriate force to avoid loose connections or terminal damage
3
Corrosion prevention: Avoid prolonged exposure to moisture or harsh chemicals to maintain plating integrity
4
Safety first: Disconnect power before installation or maintenance to prevent electrical shock
5
Storage: Keep in dry, cool areas to prevent oxidation of the electro-tin plating
6
Compliance handling: Dispose of the terminal in accordance with RoHS guidelines to minimize environmental impact

0190440083
价格:¥0.83168
购买数量
(1个/袋,最小起订量1191个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐







