我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心备货找料立推专区爆款推荐TI订货PLUS会员BOM配单PCB/SMT工业品面板定制
预售商品
RJK60S7DPK-M0#T0实物图
  • RJK60S7DPK-M0#T0商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

RJK60S7DPK-M0#T0

1个N沟道 耐压:600V 电流:30A

商品型号
RJK60S7DPK-M0#T0
商品编号
C6765035
商品封装
TO-3PSG​
包装方式
管装
商品毛重
1克(g)

商品参数

属性参数值
商品目录场效应管(MOSFET)
数量1个N沟道
漏源电压(Vdss)600V
连续漏极电流(Id)30A
导通电阻(RDS(on))125mΩ@10V,15A
属性参数值
耗散功率(Pd)227.2W
阈值电压(Vgs(th))3V
栅极电荷量(Qg)39nC@10V
输入电容(Ciss)2.3nF@25V
工作温度-55℃~+150℃

商品概述

None

商品特性

  • Cumulative pitch tolerance: The cumulative pitch tolerance of every 10 pitches of the mold for producing carrier tapes should be within ±0.2mm.
  • Minimum bending radius: The carrier tape should have sufficient flexibility. It can prevent component loss and damage at a minimum bending radius of 30mm.
  • Carrier tape material: Polystyrene coated with special carbon paint on both sides.
  • Peel strength: 0.1N~1.0N (if the product is stored beyond the recommended storage conditions).
  • Recommended storage conditions: Temperature 5°C - 40°C, humidity 30%RH - 80%RH.
  • Recommended storage time: Five years after production.

应用领域

None

数据手册PDF