
X-5328-P-C-LW165-R
- 工业品
价格:¥61.27价格含税(税率13%)
- 品牌名称
- PUIAUDIO
- 商品型号
- X-5328-P-C-LW165-R
- 商品编号
- C6753329
- 商品毛重
1克(g)
广东仓0
购买数量
个
(40个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: PUIAUDIO, Model: X-5328-P-C-LW165-R
2
Electrical specifications: Rated voltage 3~12 Vdc, operating voltage range 20~60 Vdc, maximum rated current 10 mA, minimum sound pressure level (SPL) at 10 cm distance is 103 dBA
3
Acoustic performance: Resonant frequency of 2800±500 Hz, supports continuous tone output (0 pulse/sec)
4
Environmental adaptability: Operating temperature range -20~+60°C, storage temperature range -30~+70°C
5
Material & construction: Housing material ABS plastic, terminal material lead wires (UL1007 AWG #26, red wire for positive (+), black wire for negative (-)), weight 38 grams
6
Dimensions: Diameter 53±0.2 mm, length 165±10 mm (as per technical drawing)
7
Compliance: RoHS 2002/95/EC compliant, meeting international environmental standards for hazardous substance restrictions
使用场景 APPLICATIONS
1
Industrial control systems: Used in control panels, machine tools, and automation equipment to provide audio alerts for abnormal conditions (e.g., overheating, power failure)
2
Consumer electronics: Integrated into household appliances (refrigerators, washing machines), toys, and personal care devices to signal operation status (e.g., completion of a cycle, low battery)
3
Automotive applications: Applied in car alarm systems, parking sensors, and dashboard warning systems to notify drivers of potential issues (e.g., door ajar, seatbelt not fastened)
4
Medical devices: Utilized in patient monitors, infusion pumps, and diagnostic equipment to alert medical staff of critical events (e.g., abnormal vital signs, device malfunction)
5
Office equipment: Incorporated into printers, scanners, and copiers to indicate job completion, paper jams, or low ink levels
注意事项 PRECAUTIONS
1
Voltage compliance: Do not operate the product outside the specified operating voltage range (20~60 Vdc) to avoid damage
2
Temperature limits: Avoid exposing the product to temperatures beyond operating (-20~+60°C) or storage (-30~+70°C) ranges
3
Correct wiring: Ensure proper polarity—red wire for positive (+), black wire for negative (-)
4
Physical handling: Do not apply excessive force to the housing or pull wires harshly
5
Environmental disposal: Dispose according to local RoHS-compliant electronic waste regulations
6
Specification changes: Product specs may change without notice; refer to latest technical docs

X-5328-P-C-LW165-R
价格:¥61.27
购买数量
个
(40个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







