
VMS-450C-15-CFS
- 工业品
价格:¥845.97价格含税(税率13%)
- 品牌名称
- CUI
- 商品型号
- VMS-450C-15-CFS
- 商品编号
- C6746539
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Wide input voltage range: 90~264 Vac and 127~370 Vdc, compatible with global power standards
2
High power capacity: 400W maximum output (15V DC, 33.30A max current) with 25 CFM forced airflow; 250W under natural convection
3
Broad operating temperature range: -40°C to 70°C (derating required for extreme conditions per curves)
4
Active power factor correction (PFC) for improved energy efficiency
5
Integrated functional signals: 5V standby, Vfan status, power good indicator, and remote sense capability
6
Medical and industrial safety compliance: Certified to IEC/EN/UL 60601-1 safety standard; suitable for BF (body floating) applications; designed to meet IEC 60335 and 61558 requirements
7
Comprehensive protection mechanisms: Over-voltage (latching shutdown), over-current (auto-recovery hiccup), short-circuit (continuous auto-recovery), over-temperature (auto-recovery shutdown)
8
RoHS compliant and holds regional certifications (CE, UKCA, US)
9
Compact enclosed design (CFS model): Dimensions of 160.0 × 86.0 × 43.0 mm (6.299 ×3.385 ×1.692 inches)
10
High efficiency: Typical 92.0% efficiency for optimal power conversion
使用场景 APPLICATIONS
1
Medical devices: BF-rated applications including patient monitoring systems, diagnostic equipment, and laboratory analyzers requiring compliant, reliable power
2
Industrial automation: Power supply for PLCs, industrial controllers, and test & measurement instruments operating in harsh environments
3
Communication systems: Stable power for network routers, switches, and embedded communication devices with wide input range needs
4
Embedded systems: Compact power solution for industrial PCs, embedded computers, and electronic devices needing efficient AC-DC conversion
5
Global deployments: Suitable for regions with varying AC voltage standards (110V/220V) due to wide input range
注意事项 PRECAUTIONS
1
Remote sense wiring: Route RS+ and RS- as a twisted pair; do not short or reverse them to prevent permanent damage
2
Cooling requirements: Ensure adequate cooling (natural convection or 25 CFM airflow) to maintain rated power output
3
Derating guidelines: Refer to temperature and input voltage derating curves for non-standard operating conditions
4
Safety installation: Follow class I grounding requirements; ensure proper isolation as per specified voltage limits
5
Connector compatibility: Use recommended mating connectors (per pin-out diagrams) for all ports to ensure secure connections
6
Critical application restriction: Not authorized for use in life support systems or critical components where failure could cause harm
7
Mechanical installation: Adhere to specified dimensions, screw specs, and torque limits for secure mounting
8
Guarantee and changes: CUI offers a 2-year limited warranty; product specifications may change without prior notice

VMS-450C-15-CFS
价格:¥845.97
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







