
QPS-35-36
- 工业品
价格:¥207.67价格含税(税率13%)
- 品牌名称
- Qualtek(杰驰)
- 商品型号
- QPS-35-36
- 商品编号
- C6743087
- 商品毛重
1克(g)
广东仓0
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model: QPS-35-36, DC output:36V, rated current:1.0A, maximum power:35W
2
Universal AC input range:90VAC~264VAC, frequency:47~63Hz
3
High efficiency up to86% (typical at230VAC input)
4
Wide operating temperature range:-20°C~65°C
5
Output protections: Overload Protection (OLP,105%~120% rated current,hiccup mode auto recovery), Over Voltage Protection (OVP,41.4V~48.6V,latching type), Short Circuit Protection (SCP,long-term mode auto recovery)
6
Safety compliance: UL60950-1,EN60950-1,EN60601-1 (medical)
7
Environmental certifications: CE,CB,ROHS compliant
8
100% full load burn-in test,uses 105°C long-life electrolytic capacitors
9
Ripple and noise ≤120mV (0~65°C),voltage regulation ±0.1% line/±0.2% load
使用场景 APPLICATIONS
1
Industrial automation systems:Powering PLCs,motor controllers,sensors and industrial control components
2
Medical equipment:Non-critical devices like patient monitors,diagnostic tools (compatible with medical safety standards)
3
Test and measurement instruments:Stable power for oscilloscopes,signal generators and lab gear
4
Telecom/networking devices:Small routers,switches and communication modules
5
Embedded systems:Embedded computers,single-board computers and custom electronic devices
6
Audio/visual equipment:Professional audio amplifiers,video processors and display systems
注意事项 PRECAUTIONS
1
Installation:Use M3 screws,mounting torque ≤6.0kg.cm
2
Cooling:Relies on free air convection;ensure adequate ventilation
3
Derating:Reduce load when ambient temp exceeds50°C (follow derating curve,e.g.,40% load at65°C)
4
Input voltage:Operate within90VAC~264VAC to avoid damage
5
Storage:Temperature range-30°C~85°C,humidity10%~95% RH (non-condensing)
6
Leakage current limits:≤0.25mA (input-output),≤3.5mA (input-ground)
7
Do not exceed specified voltage/current/temp limits to prevent component failure

QPS-35-36
价格:¥207.67
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







