领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VI-JWD-CW实物图
VI-JWD-CW商品缩略图

VI-JWD-CW

  • 工业品

价格:2576.97价格含税(税率13%

品牌名称
VICOR
商品型号
VI-JWD-CW
商品编号
C6742396
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design for safe voltage separation between input and output
2 High power density up to 50W/in³, supporting compact system integration
3 Compliant with UL, cURus, and CE safety standards for global market access
4 High conversion efficiency of up to 90%, reducing energy loss and heat generation
5 Compact half-brick size (2.28 inches × 2.4 inches × 0.5 inches) to save board space
6 Equipped with remote sense function to compensate for output lead resistance and ensure voltage accuracy
7 Built-in current limit and short circuit protection with automatic restart for system safety
8 Logic disable pin for convenient on/off control in power management systems
9 Wide output voltage adjustment range to meet diverse application requirements
10 Adopts Zero-Current-Switching (ZCS) power architecture for low noise and high reliability
11 Low-noise frequency modulation (FM) control to minimize electromagnetic interference
12 RoHS compliant (applicable to VE version models) to meet environmental regulations
13 Proven reliability with over 8 million units installed globally

使用场景 APPLICATIONS

1 Component-level DC-DC conversion in industrial automation equipment (e.g., PLCs, motor drives)
2 Power supply systems for telecommunications infrastructure (e.g., base stations, network switches)
3 Embedded systems and IoT devices requiring compact, high-efficiency power conversion
4 Test and measurement instruments where precise voltage regulation is critical
5 Medical equipment (excluding critical life support systems without Vicor's written approval)
6 Industrial control systems, robotic systems, and automated test benches
7 Communication devices and data center equipment needing high efficiency and low noise
8 Auxiliary power systems in aerospace and defense (subject to compliance with relevant regulations)
9 Electronic devices where flexible power system design is required

注意事项 PRECAUTIONS

1 Do not use the converter in critical life support devices or systems without Vicor's written approval from its CEO and General Counsel
2 Store in ESD-safe packaging in a controlled environment (temperature range: -40°C to 105°C for most grades; humidity ≤85% non-condensing)
3 Operating temperature range varies by product grade: E (-10°C to 100°C), C (-25°C to 100°C), I (-40°C to 100°C), M (-55°C to 100°C)
4 Do not exceed the permissible load current during normal, abnormal, or test conditions; dynamic loading over 25% of rated current requires Vicor's application engineering review
5 Utilize the remote sense function to compensate for output lead resistance and voltage drop for accurate regulation
6 Booster modules lack overcurrent protection; use a fast-acting electronic circuit breaker if protection is needed
7 Ensure total output capacitance connected does not exceed the limits specified in the product datasheet
8 Product specifications are subject to change without prior notice; refer to Vicor's official website for the latest updates
9 Follow all safety and installation guidelines provided in the datasheet and application manual
VI-JWD-CW实物图

VI-JWD-CW

价格:2576.97

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐