
VI-JW2-CY-S
- 工业品
价格:¥2862.31价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VI-JW2-CY-S
- 商品编号
- C6742355
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated DC-DC converter with high power density (up to 50W/in³)
2
Input voltage range:36-72V DC; output voltage:5V DC; rated power:50W
3
Compact size:2.28×2.4×0.5 inches (57.9×61.0×12.7mm), ideal for space-constrained applications
4
High efficiency up to 90%, reducing energy loss and heat generation
5
UL, cUL, and CE certified, complying with international safety standards
6
Supports remote sense function to compensate for voltage drops in output lines
7
Built-in current limit and logic disable features for system protection and control
8
Wide output voltage adjustment range for flexible integration
9
Adopts zero-current-switching (ZCS) architecture for low noise and high reliability
10
RoHS compliant (for VE versions), meeting environmental requirements
11
Low-noise frequency modulation (FM) control to minimize electromagnetic interference
使用场景 APPLICATIONS
1
Industrial automation: Powering sensors, actuators, and control modules in factory equipment
2
Telecommunication: Supplying stable power to network switches, routers, and base station components
3
Data centers: Supporting server peripherals, storage devices, and cooling system controls
4
Test and measurement: Powering precision sensors and signal processing units
5
Embedded systems: Used in IoT devices, embedded computers, and portable electronics
6
Non-critical medical devices: Powering auxiliary components (not for life support without Vicor's approval)
7
Automotive electronics: Providing isolated power for in-vehicle infotainment and telematics systems
注意事项 PRECAUTIONS
1
Ensure input voltage stays within the 36-72V DC range; overvoltage may damage the converter
2
Do not exceed rated output power (50W) or maximum output current (10A for 5V output)
3
Maintain operating temperature between -25°C and +100°C (C grade) using proper heat sinking
4
Follow ESD protection procedures during handling and installation
5
Avoid reversing input/output polarity to prevent permanent damage
6
Use remote sense correctly to ensure accurate output voltage at the load
7
Do not use in critical life support systems without Vicor's written approval
8
Do not exceed manufacturer-recommended output capacitance limits
9
Store in dry, ESD-safe environment (temp range: -40°C to +105°C for C grade) when not in use
10
Mount to a grounded heatsink following installation guidelines for optimal performance

VI-JW2-CY-S
价格:¥2862.31
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







