
VI-J7L-IY-F2
- 工业品
价格:¥3885.65价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VI-J7L-IY-F2
- 商品编号
- C6742205
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design ensures electrical separation between input and output circuits
2
High power density up to 50W per cubic inch, ideal for space-constrained applications
3
Certified by UL, CULus, and CE for global compliance
4
Energy efficiency up to 90%, reducing power loss and heat generation
5
Compact half-brick form factor: 2.28 inches × 2.44 inches × 0.5 inches (57.9mm ×61.9mm ×12.7mm)
6
Equipped with remote sense function to compensate for output lead resistance and maintain voltage accuracy
7
Built-in current limit protection to prevent damage from overloading
8
Logic disable feature allows for easy on/off control of the converter
9
Wide output voltage adjustment range to meet diverse system requirements
10
Utilizes zero-current switching (ZCS) forward converter technology for low noise and high reliability
11
Low noise frequency modulation (FM) control minimizes electromagnetic interference
12
RoHS compliant for VE series versions, adhering to environmental standards
13
Proven reliability with over 8 million units installed globally
14
Operates at temperatures up to 100°C, suitable for harsh industrial environments
使用场景 APPLICATIONS
1
Component-level DC-DC conversion in industrial control systems
2
Power supply for telecom and networking equipment like routers, switches, and base stations
3
Embedded systems requiring compact, efficient power modules
4
Test and measurement devices where precise voltage regulation is needed
5
Automation equipment in manufacturing lines
6
Portable industrial tools and devices with limited space
7
Data center hardware components needing high-density power solutions
8
Non-critical medical equipment (excluding life support systems without Vicor’s written approval)
9
Power systems for automotive electronics (where operating temp and efficiency are key)
10
Consumer electronics with demanding power requirements, such as high-end audio devices
注意事项 PRECAUTIONS
1
Store the converter in ESD-safe packaging when not installed, following ANSI/ESD S20.20 standards
2
Operating temperature range varies by grade: E (-10°C to 100°C), C (-25°C to100°C), I (-40°C to100°C), M (-55°C to100°C)
3
Do not exceed the permissible load current during normal or abnormal operations
4
For dynamic loads exceeding 25% of rated current, consult Vicor Applications Engineering to ensure proper operation
5
Use remote sense function to offset voltage drops caused by output lead impedance
6
Adhere to the specified maximum output capacitance limits as outlined in the product specifications
7
This converter does not include overcurrent protection in booster modules
8
Do not use in critical life support devices or systems without explicit written approval from Vicor’s CEO and General Counsel
9
Handle the device with proper ESD protection to avoid damage
10
Refer to Vicor’s official website for the latest product specifications, as they are subject to change without notice
11
Follow all safety guidelines and installation instructions provided in the product manual

VI-J7L-IY-F2
价格:¥3885.65
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







