领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
PVX012A0X43-SRZ实物图
PVX012A0X43-SRZ商品缩略图

PVX012A0X43-SRZ

  • 工业品

价格:84.93价格含税(税率13%

品牌名称
ABB
商品型号
PVX012A0X43-SRZ
商品编号
C6742072
商品毛重

1克(g)

  • 广东仓0

购买数量

(200/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Non-isolated DC-DC power module with 12A output current
Wide input voltage range:3Vdc-14.4Vdc; output voltage programmable from0.6Vdc-5.5Vdc via external resistor
Compliance: RoHS Directive 2011/65/EU and (EU)2015/863; REACH Directive (EC)No1907/2006; IPC-9592(Sept2008) Category2 Class2; DOSA based
Compatible with Pb-free or SnPb reflow environments
Tunable LoopTM feature to optimize dynamic output voltage response and reduce output capacitance needs
Equipped with Power Good signal, fixed switching frequency, remote On/Off (positive logic for this model), and ability to sink/source current
Protection features: non-latching output overcurrent protection, overtemperature protection, input undervoltage lockout
Compact open frame design:12.2mm×12.2mm×8.5mm
Wide operating temperature range: -40°C to85°C (regular version) or -40°C to105°C (ruggedized -D version)
Certifications: ANSI/UL62368-1, CAN/CSA C22.2 No.62368-1, DIN VDE0868-1/A11:2017 (EN62368-1:2014/A11:2017); ISO9001 and ISO14001 certified manufacturing facilities
Low input no-load current:45mA@0.6V output,75mA@5V output; standby current:0.65mA (module disabled)
High efficiency: up to95%@5V output (12V input, full load)

使用场景 APPLICATIONS

Distributed power architectures in industrial systems
Intermediate bus voltage applications in telecommunications equipment
Power supply for servers and storage devices
Networking equipment requiring stable DC-DC conversion
Industrial equipment operating in wide temperature ranges
Ruggedized version (-D) suitable for harsh environments with high shock/vibration (e.g., outdoor telecom, industrial control systems in extreme conditions)

注意事项 PRECAUTIONS

Input filtering: Use ceramic capacitors (e.g.,2x22uF) adjacent to input pins to minimize ripple and ensure module stability
Output filtering: Basic output filtering (0.1uF+22uF ceramic caps) meets ripple specs; additional low ESR polymer/ceramic caps may be used for better dynamic response, but use Tunable LoopTM feature to ensure stability
Safety compliance: Follow end-use safety agency spacing/separation requirements (UL, CSA, VDE); input must be SELV/ES1 to get SELV output; use15A time-delay fuse in positive input lead
Remote On/Off: This model (PVX012A0X43-SRZ) uses positive logic (ON at high signal, OFF at low); leave pin disconnected to turn ON when input voltage is present
Thermal management: Ensure ambient temperature is within -40~85°C (regular) or -40~105°C (-D); provide sufficient airflow (as per derating curves) to avoid overtemp shutdown (thresholds:120°C/130°C)
Surface mount assembly: Use pick-and-place nozzle size between3mm (inner) and7mm (outer); do not assemble on bottom side of PCB (risk of component fall-off during second reflow)
Soldering process: Follow Pb-free reflow profile (Sn/Ag/Cu solder) as per J-STD-020 Rev.D; peak temperature up to260°C is allowed
Storage handling: MSL rating2a; store in moisture barrier bags (MBB) with desiccant; floor life at ≤30°C/60% RH as per J-STD-033A; shelf life is12 months from seal date if stored at <40°C/<90% RH
Protection features: Module enters hiccup mode on overcurrent (restores normal operation when load is reduced); shuts down on overtemp and restarts once cooled
Remote Sense: Ensure voltage between SENSE and VOUT pins does not exceed0.5V to avoid performance issues
PVX012A0X43-SRZ实物图

PVX012A0X43-SRZ

价格:84.93

购买数量

(200/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐