
VI-J01-CZ
- 工业品
价格:¥2560.83价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VI-J01-CZ
- 商品编号
- C6741821
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design for safe and reliable voltage conversion
2
High power density up to 50W per cubic inch
3
CE marked for compliance with European standards
4
High efficiency operation up to 90% to reduce energy loss
5
Compact half-brick size: 2.28 inches × 2.4 inches ×0.5 inches (57.9mm ×61.0mm ×12.7mm)
6
Remote sense function for precise output voltage regulation
7
Current limit protection to prevent overloading
8
Logic disable feature for easy on/off control
9
Wide range output adjustment to adapt to various application requirements
10
Zero-Current-Switching (ZCS) power architecture for stable and low-noise performance
11
Low noise FM control to minimize electromagnetic interference
12
RoHS compliant (applicable to VE series versions)
使用场景 APPLICATIONS
1
Industrial control systems: Powering sensors, actuators, and control modules in manufacturing and automation lines
2
Telecommunications equipment: Providing stable voltage for routers, switches, and base station components
3
Data center infrastructure: Supporting power supply units for servers and storage devices
4
Test and measurement instruments: Ensuring accurate voltage for lab equipment like oscilloscopes and signal generators
5
Embedded systems: Powering microcontrollers and peripheral devices in compact electronic products
6
Power distribution units: Converting input voltages to match the needs of diverse connected devices
7
Non-critical medical devices: Supplying regulated power to diagnostic tools (excluding life support systems without VICOR's written approval)
8
Automotive electronics: Powering auxiliary systems in vehicles (subject to compatibility verification)
注意事项 PRECAUTIONS
1
Do not exceed the permissible load current during normal, abnormal, or test conditions to avoid damage
2
For dynamic loading exceeding 25% of the rated current, consult VICOR Applications Engineering before operation
3
Under dynamic load, light load, or no-load conditions, audible noise may occur; this is normal and does not affect performance
4
Ensure correct connection of remote sense leads to offset phase lag caused by output lead inductance and load impedance
5
Protect against lead reversal, noise pickup, open circuits, or excessive output lead resistance
6
Use a fast-acting electronic circuit breaker for applications drawing more than the rated current
7
Do not operate the converter beyond its specified temperature range (refer to product grade for details)
8
Store the converter in ESD-safe packaging when not installed to prevent electrostatic damage
9
Follow the mechanical drawing for proper mounting and pin connection
10
Do not use the converter in critical life support devices/systems without explicit written approval from VICOR
11
Ensure input voltage matches the converter's specifications to avoid overvoltage damage

VI-J01-CZ
价格:¥2560.83
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







