
VI-272-CY
- 工业品
价格:¥2087.01价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VI-272-CY
- 商品编号
- C6741530
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design ensures electrical separation between input and output circuits, enhancing system safety and reducing interference
2
High power density up to 50W/in³, suitable for space-constrained applications
3
Compliant with UL, cURus, and CE safety standards, ensuring reliability and regulatory conformity
4
Energy-efficient operation with up to 90% efficiency, minimizing power loss and heat generation
5
Compact size: 4.61 x 2.41 x 0.5 inches (116.8 x 61.0 x 12.7mm), easy to integrate into various systems
6
Supports remote sense function to compensate for voltage drops in output lines, maintaining stable output voltage at the load
7
Built-in protection features: Overvoltage protection (OVP), thermal shutdown, and current limit to prevent damage under abnormal conditions
8
Logic disable pin allows external control of the converter's on/off state, facilitating system power management
9
Wide range of output adjustment capability to meet diverse voltage requirements
10
Compatible with power booster modules, enabling synchronous arrays for higher output power needs
11
Adopts Zero-Current Switching (ZCS) power architecture for low noise and improved performance
12
Low noise frequency modulation (FM control) reduces electromagnetic interference (EMI)
13
RoHS compliant (VE-200 series variants) to align with environmental protection standards
使用场景 APPLICATIONS
1
Industrial control systems: Powering sensors, actuators, and programmable logic controllers (PLCs) requiring isolated and stable DC power
2
Telecommunication equipment: Supporting power conversion for network routers, switches, and communication base station components
3
Data center infrastructure: Integrating into power supply units for servers, storage systems, and network hardware
4
Test and measurement devices: Supplying precise, low-noise power to oscilloscopes, signal generators, and electronic test benches
5
Embedded electronic systems: Used in custom-designed devices like industrial automation tools and non-medical diagnostic equipment
6
High-power application arrays: Combined with booster modules to form synchronous arrays for LED lighting, motor control drives, and UPS sub-systems
注意事项 PRECAUTIONS
1
Do not exceed permissible load current during normal, abnormal, or test conditions
2
Dynamic loading over 25% of rated current must be reviewed by Vicor Applications Engineering
3
When using remote sense, minimize phase lag, noise pickup, and avoid open circuits
4
For over-rated current applications, use a fast-acting electronic circuit breaker; never short output terminals for current limit testing
5
Thermal shutdown (95°C typical) with recycle power restart (non-booster modules)
6
Do not use in life support systems without Vicor's written approval
7
Store in ESD-safe packaging in temperature-controlled environments per grade specs
8
Follow pin connection guidelines: Do not connect certain pins (Sense/Trim/Out) on booster modules
9
Handle with ESD protection to prevent electrostatic damage
10
Comply with environmental regulations for RoHS-compliant variants during disposal

VI-272-CY
价格:¥2087.01
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







