
VE-JN1-CY
- 工业品
价格:¥2487.78价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VE-JN1-CY
- 商品编号
- C6741487
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design for safe power conversion
2
High power density up to 50W per cubic inch
3
Compliant with UL, cURus, and CE safety standards
4
Energy-efficient with conversion efficiency up to 90%
5
Compact half-brick size: 2.28 inches ×2.4 inches ×0.5 inches (57.9×61.0×12.7mm)
6
Equipped with remote sense function and overcurrent limit protection
7
Supports logic disable control for flexible power management
8
Wide range of output voltage adjustment options
9
Adopts zero-current switching (ZCS) forward converter technology for low noise and high reliability
10
RoHS compliant (applicable to VE series models)
11
Part of the VI-J00 MiniMod family, proven by over 8 million installed units
使用场景 APPLICATIONS
1
Component-level power conversion in industrial control systems
2
Power supply for telecom and data communication equipment
3
Embedded power modules in test and measurement devices
4
Next-generation power systems requiring high efficiency and low noise
5
Board-mounted power solutions in consumer electronics (where applicable)
6
Industrial automation equipment needing reliable DC-DC conversion
7
Applications where isolated output and compact size are critical
注意事项 PRECAUTIONS
1
Follow ESD protection measures when handling the converter to avoid electrostatic damage
2
Do not exceed the permissible load current during normal, abnormal, or test conditions
3
For dynamic loads exceeding 25% of the rated current, consult Vicor Applications Engineering to ensure proper operation
4
Utilize remote sense function to offset voltage drops caused by external output leads and load impedance
5
Storage conditions: Keep in ESD-safe packaging, storage temperature range varies by grade (e.g., C grade: -40 to +105°C)
6
Operating temperature range: Depends on product grade (e.g., C grade: -25 to +100°C)
7
This converter is not authorized for use in life support devices or systems without Vicor's prior written approval
8
Specifications are subject to change without notice; refer to the latest datasheet for updates
9
Do not use overcurrent protection in booster modules (as per datasheet notes)

VE-JN1-CY
价格:¥2487.78
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







