
VI-234-CV
- 工业品
价格:¥3613.73价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VI-234-CV
- 商品编号
- C6741337
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design for enhanced system safety and noise reduction
2
High power density up to 50W/in³, suitable for space-constrained applications
3
Compliance with UL, cURus, and CE safety standards
4
Energy-efficient with conversion efficiency up to 90%
5
Compact size: 4.6" × 2.4" × 0.5" (116.8 × 61.0 × 12.7mm)
6
Supports remote sense function to compensate for voltage drops in output lines
7
Built-in overvoltage protection (OVP) and thermal shutdown mechanisms
8
Logic disable pin for flexible power management and system control
9
Wide output voltage adjustment range (trim range up to ±10% for most models)
10
Compatible with Vicor booster modules to form synchronous arrays for higher power
11
Adopts ZCS (Zero-Current Switching) architecture for low noise and stability
12
Low noise frequency modulation control to minimize electromagnetic interference
13
CE marked for European market compliance
14
RoHS compliant (applicable to VE-200 series models)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering control modules, sensors, and actuators in manufacturing lines
2
Telecommunication equipment: Providing stable power to base stations, routers, and switches
3
Data center infrastructure: Supporting server power supplies and network hardware
4
Embedded systems: Used in test and measurement instruments and industrial PCs
5
Transportation systems: Powering railway signaling and vehicle-mounted electronic devices
6
High-power applications: Scalable solutions via synchronous arrays of booster modules
7
Laboratory settings: Supplying isolated and regulated DC voltage to precision experimental equipment
注意事项 PRECAUTIONS
1
Store in ESD-safe packaging (ANSI/ESD S20.20 compliant) in a temperature-controlled environment
2
Follow grade-specific operating temperature ranges (e.g., E grade: -10 to +85°C)
3
Do not exceed permissible load current during normal or abnormal operation
4
For remote sense: Minimize external lead impedance and avoid open-circuited sense leads
5
Adhere to maximum output capacitance limits specified for different voltage/power ratings
6
Handle with anti-static measures (wrist straps, ESD mats) to prevent electrostatic damage
7
Not authorized for life support devices/systems without Vicor's prior written approval
8
Refer to pin function details in mechanical drawings before connecting control pins
9
Automatic restart after overcurrent/overtemperature events (check specs for trigger points)

VI-234-CV
价格:¥3613.73
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







