
AME30-5S480JZ-B
- 工业品
价格:¥173.52价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AME30-5S480JZ-B
- 商品编号
- C6740547
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Ultra-wide input range: AC 176-528V, DC248-746V, adapting to diverse power environments
2
Encapsulated design for enhanced durability against environmental factors
3
High isolation voltage:4000VAC, ensuring system safety and reliability
4
Wide operating temperature range: -40°C to +85°C, suitable for harsh conditions
5
Multiple protection mechanisms: Over-current (OCP), over-voltage (OVP), output short circuit (OSCF) with auto-recovery
6
Low ripple and noise: Max150mVp-p, providing stable power for sensitive devices
7
Compliance with international standards: IEC/EN/UL62368-1, IEC/EN1558-1, CISPR32/EN55032 Class B
8
Energy-efficient: High conversion efficiency (up to88% for48V model)
9
Long lifespan: MTBF>950,000 hours (per MIL-HDBK-217F)
10
Compact size:70x48x30mm (2.76x1.89x1.18 inches), ideal for space-saving applications
11
3-year warranty for quality assurance
12
Auto-recovery features reduce maintenance efforts
13
Low no-load power consumption:0.3W@230VAC,0.5W@380VAC
14
Clear pin configuration for easy integration
15
Heat-resistant material (UL94-V0) for durability
16
Free air convection cooling, no additional fans needed
17
Suitable for harsh environments like nuclear power and marine applications
18
Cost-effective power supply solution
使用场景 APPLICATIONS
1
Industrial control equipment: Provides stable power for PLCs, sensors, and automation systems
2
Power grid applications: Supports critical power infrastructure with reliable power conversion
3
Telecom systems: Powers communication devices like routers and switches in telecom networks
4
Instrumentation: Supplies precise power for measurement and testing equipment
5
Marine applications: Withstands harsh marine environments (salt, humidity)
6
Atomic power facilities: Complies with strict safety standards for nuclear control systems
7
Space-saving applications: Compact design fits into small enclosures
8
Harsh environment use: Wide temperature range and durable design suitable for extreme conditions
注意事项 PRECAUTIONS
1
Use external fuse:3.15A/500V slow-blow as per recommended circuit
2
Follow derating curve: Reduce output power at temperatures above55°C (1.3%/°C up to70°C,3.0%/°C up to85°C)
3
Capacitor selection: C1 (ceramic,1µF/50V) for high-frequency noise filtering; C2 (electrolytic,220µF/63V for48V model) with high frequency/low ESR
4
TVS diode: Use64V TVS for48V output to protect against voltage spikes
5
Refer to latest datasheet for updated specifications
6
Not designed for life support systems or applications requiring special safety certifications beyond listed standards
7
Storage conditions: Keep in -40°C to +85°C, humidity≤95% RH
8
Soldering guidelines: Manual soldering at360°C (3-5s), wave soldering at260°C (5-10s)
9
Follow recommended EMC circuits for compliance with electromagnetic standards
10
Pin function: Pin2(Input N), Pin3(Input L), Pin4(+V Output), Pin8(-V Output)

AME30-5S480JZ-B
价格:¥173.52
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







