
AM20E-4809S-NZ
- 工业品
价格:¥125.08价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM20E-4809S-NZ
- 商品编号
- C6739968
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
High efficiency up to 87% for stable power conversion
2
Wide 2:1 input voltage range (18-36V DC) adapting to various power environments
3
1500VDC isolation voltage ensuring safe electrical separation
4
Continuous short circuit protection with auto-recovery function
5
Over voltage and over current protection to prevent device damage
6
Wide operating temperature range (-40°C to +85°C) suitable for harsh industrial scenarios
7
Low no-load consumption (≤0.15W) for energy saving when idle
8
Output voltage adjustment range of ±10% of Vo for flexible tuning
9
Fast transient recovery time (≤100 μs) maintaining stable output during load changes
10
Low temperature coefficient (±0.03 %/°C) ensuring consistent performance across temperatures
使用场景 APPLICATIONS
1
Industrial automation systems requiring reliable voltage conversion under varying loads
2
Telecom base stations and communication equipment needing fast transient response
3
Instrumentation and test devices demanding low ripple and noise
4
Embedded electronic systems prioritizing space-saving and high efficiency
5
Battery-powered devices needing stable voltage output during load fluctuations
6
Manufacturing control lines relying on continuous short circuit and over current protection
注意事项 PRECAUTIONS
1
Voltage adjustment for ±5V and ±9V at 0% to 5% load is 244mV minimum
2
Load regulation at 20% to 50% load is 15%
3
Ripple and noise measurement is at 20MHz bandwidth with load at 45% to 5% of Vo
4
Over voltage protection range for this model is ±10% of Vo
5
Ensure proper heat dissipation to avoid overheating and maintain performance
6
Follow specified voltage adjustment range (±10% of Vo) to prevent damage
7
Transient recovery deviation for 25% load step change is ±10% of Vo

AM20E-4809S-NZ
价格:¥125.08
购买数量
个
(10个/管,最小起订量1个,递增量:1)







