
AM1G-2403DH30Z
- 工业品
价格:¥71.07价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM1G-2403DH30Z
- 商品编号
- C6739750
- 商品毛重
1克(g)
广东仓0
购买数量
个
(20个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
RoHS compliant design, meeting environmental protection standards.
2
High efficiency up to 77%, minimizing energy loss during power conversion.
3
Remote ON/OFF control function, facilitating external signal-based power management.
4
Compact 8-pin SIP package, optimizing space utilization on circuit boards.
5
Wide 2:1 input voltage range, adaptable to fluctuating input power sources.
6
Continuous short circuit protection, enhancing device safety and service life.
7
Input/output isolation options (1000VDC and 3000VDC), preventing cross-circuit interference.
8
Operating temperature range of -40°C to +85°C, suitable for harsh working environments.
9
Compliance with CE, UL safety standards, ensuring reliable and safe operation.
使用场景 APPLICATIONS
1
Industrial automation systems: Powering microcontrollers, sensors, and actuators in production lines.
2
Telecommunication equipment: Providing stable voltage for communication modules in routers and base stations.
3
Consumer electronics: Integrating into audio devices, set-top boxes, and portable gadgets for efficient power conversion.
4
Automotive auxiliary systems: Supporting in-car entertainment and navigation components.
5
Medical devices: Supplying power to low-power diagnostic and monitoring tools (compliant with safety standards).
6
Renewable energy applications: Converting voltage from small solar panels to power IoT devices.
注意事项 PRECAUTIONS
1
Ensure input voltage is within the specified 2:1 range for the selected model to avoid damage.
2
Do not exceed the maximum output current rating to prevent overheating.
3
Use recommended EMI filtering circuits to reduce electromagnetic interference.
4
Follow the specified connection method for remote ON/OFF control (e.g., using limiting resistors and diodes).
5
Operate the converter within the temperature range of -40°C to +85°C to maintain performance.
6
Avoid prolonged short circuits even though the device has short circuit protection.
7
Ensure proper isolation between input and output circuits as per the model's specifications.
8
Handle the device with care during installation and maintenance to avoid physical damage.

AM1G-2403DH30Z
价格:¥71.07
购买数量
个
(20个/管,最小起订量1个,递增量:1)







