

AH186461-A
- 工业品
价格:¥13.22价格含税(税率13%)
- 品牌名称
- PANASONIC(松下)
- 商品型号
- AH186461-A
- 商品编号
- C6738805
- 商品毛重
5.07克(g)
广东仓0
购买数量
个
(50个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Ultra-miniature size and lightweight design (approx. 0.5g), saving installation space in compact equipment
2
High-precision operation, suitable for applications requiring accurate position detection
3
Low-level circuit type with AgNi alloy + Au-clad contacts, optimized for low-voltage/current loads (e.g.,5mA@6V DC,2mA@12V DC,1mA@24V DC)
4
Integrally molded terminals prevent solder flux inflow; self-standing terminal enables easy PC board mounting
5
Compatible with M2 screws (max fastening torque:0.098 N·m) for secure installation
6
IP40 protection grade, effectively resisting dust intrusion
7
RoHS compliant, meeting international environmental standards
8
Simulated roller lever actuator: large pretravel (max2.1mm), medium overtravel (min0.55mm), small operating force (max0.54N)
9
Long service life: mechanical life ≥5×10⁵ cycles (simulated roller lever, OF0.54N type at60cpm); electrical life ≥3×10⁴ cycles (rated load at20cpm)
使用场景 APPLICATIONS
1
Consumer Electronics: Computer mouse (click detection), portable device chargers (charging state detection), electric pots (lid closure detection)
2
Automotive Industry: Key position detection systems, interior control modules (window lift switch status, seat adjustment position)
3
Industrial Automation: Small automation equipment (sensor trigger switches), production line testing instruments (precision position sensing)
4
IoT & Smart Home: Smart door/window sensors (open/close detection), wearable devices (button operation detection)
5
Home Appliances: Coffee makers (brew start detection), microwave ovens (door lock status)
注意事项 PRECAUTIONS
1
Mounting: Use M2 screws with torque ≤0.098 N·m; use washers or adhesive lock to prevent loosening
2
Operation: Do not apply direct force to actuator/plunger in free position; apply force vertically to the plunger
3
Overtravel Setting: Set overtravel to70%-100% of specified value to avoid performance degradation
4
Soldering: Solder terminals at ≤350°C for ≤3 seconds; avoid force on terminals during soldering
5
Environment: Use in -25°C to+85°C (no condensation/freezing); avoid corrosive gases, abrasive dust, or silicon atmosphere
6
Circuit Use: For low-level loads, ensure using the Au-clad contact type; avoid mixed AC/DC circuits or different pole connections
7
Storage: Keep in airtight containers (e.g., polyethylene bags) to prevent terminal sulfurization; avoid direct sunlight and extreme temp/humidity
8
Selection: Allow for ±20% variation in operating characteristics when designing the application

AH186461-A
价格:¥13.22
购买数量
个
(50个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







