
V48C48C150BG2
- 工业品
价格:¥1582价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V48C48C150BG2
- 商品编号
- C6737675
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VICOR, Model: V48C48C150BG2
2
Input Voltage Range: 36-75VDC, Input Surge Withstand:100VDC for 100ms
3
Output Specifications: 48VDC, 150W (max output current 3.13A)
4
Efficiency: Up to 88.4% (at nominal input voltage and 75% load)
5
Isolation Voltage: Input to Output:3000VRMS, Input to Baseplate:1500VRMS, Output to Baseplate:500VRMS
6
Performance: Programmable output voltage (10-110% of nominal), Load Regulation ±0.2% (no load to full load), Line Regulation ±0.2% (low to high line, full load)
7
Features: Isolated output, Low-noise ZCS/ZVS architecture, Parallelable with N+M fault tolerance, RoHS compliant (long RoHS pin style G), Compact size (2.28×1.45×0.5 inches), High power density up to90W per cubic inch
8
Agency Approvals: cURus, cTÜVus, CE (compliant with UL60950-1, EN60950-1, CSA60950-1, IEC60950-1)
使用场景 APPLICATIONS
1
Distributed power systems in industrial automation equipment
2
Automatic Test Equipment (ATE) for electronic component testing
3
Communication equipment (e.g., telecom base stations, network devices)
4
General medical equipment (non-life support type)
5
Point-of-load power conversion in embedded systems
6
Industrial control systems for manufacturing processes
注意事项 PRECAUTIONS
1
Do not exceed the rated load current under any conditions (normal, abnormal or test)
2
Dynamic loading exceeding 25% of rated current requires Vicor Applications Engineering review
3
Audible noise may occur under dynamic, light or no-load conditions
4
Remote sense leads need protection against reversal, noise, open circuit or excessive resistance
5
Use fast-acting electronic circuit breakers if the load may exceed the rated current
6
Do not exceed the maximum output capacitance specified in the Maxi, Mini, Micro Design Guide
7
For parallel operation of four or more modules, use transformer-coupled interface or PR buffer circuit
8
Store in ESD-safe packaging at 15-38°C with non-condensing humidity
9
Not authorized for use in life support devices without Vicor's prior written approval
10
Follow the soldering methods and procedures specified in the Maxi, Mini, Micro Design Guide

V48C48C150BG2
价格:¥1582
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







