
V48C12M150BF
- 工业品
价格:¥5093.79价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V48C12M150BF
- 商品编号
- C6737577
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VICOR, Model: V48C12M150BF
2
Input voltage range: 36-75VDC, input surge withstand:100VDC for ≤100ms
3
Output voltage:12V, output power:150W
4
Operating temperature range (M grade):-55°C to +100°C, storage temperature range:-65°C to +125°C
5
Pin style: Short RoHS (F), Gold finish, RoHS compliant
6
Physical size:2.28x1.45x0.5 inches (57.9x36.8x12.7mm)
7
High efficiency: Up to 89% (nominal input,75% load,25°C)
8
Isolated output, low-noise ZCS/ZVS switching architecture
9
Output voltage programmable:10-110% of nominal (trimming below90% may need 10% minimum load)
10
Regulation:±0.5% (no load to full load), ±0.2% line regulation, ±0.005%/°C temperature regulation
11
Parallelable with N+M fault tolerance (supports current sharing)
12
Agency approvals: cURus, cTÜVus, CE (complying with UL60950-1 etc. with input fuse)
13
Thermal resistance: Baseplate to sink (flat/greased:0.24°C/W; thermal pad:0.21°C/W)
14
Mounting torque:5 in.lbs (0.57 N.m) for 6 points
使用场景 APPLICATIONS
1
Distributed power systems in electronic equipment
2
Non-life support medical equipment (life support needs Vicor approval)
3
Automatic Test Equipment (ATE) for component testing
4
Telecom infrastructure (base stations, network devices)
5
Industrial automation systems (control panels, sensors)
6
High-density power conversion in compact enclosures
7
Redundant power arrays for reliable operations
8
Point-of-load regulation in complex circuits
注意事项 PRECAUTIONS
1
Do not exceed permissible load current under any conditions
2
Dynamic loading over25% of rated current needs Vicor's review
3
Audible noise may occur under dynamic/light/no load
4
Remote sense applications may need compensation circuitry
5
Protect remote-sense leads from reversal, noise or excessive resistance
6
Use fast-acting circuit breaker if load may exceed rated current
7
Do not test current limit/short circuit (damages converter)
8
Output capacitance must not exceed design guide limits
9
For parallel operation of 4+ converters, use transformer-coupled interface
10
Store in ESD-safe packaging at15-38°C with non-condensing humidity
11
Follow soldering guidelines: wave solder (260°C ≤5sec), hand solder (390°C ≤7sec)
12
Life support use requires Vicor's prior written approval

V48C12M150BF
价格:¥5093.79
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







