
V48A36E500BL2
- 工业品
价格:¥3307.97价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V48A36E500BL2
- 商品编号
- C6737461
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Brand: VICOR, Model: V48A36E500BL2, belongs to Maxi Family DC-DC Converter Module
1
Input voltage range:36-75VDC, can withstand 100VDC surge for <100ms
2
Output parameters:36V nominal output,500W maximum output power, load current up to ~13.89A
3
Temperature grade:E-grade (operating:-10 to +100°C; storage:-20 to +125°C)
4
Isolation performance:IN to OUT:3000VRMS, IN to baseplate:1500VRMS, OUT to baseplate:500VRMS (test voltage)
5
High efficiency:Up to 89% (nominal input,75% load,25°C)
6
Key features:Isolated output, ZCS/ZVS low-noise architecture, parallelable with N+M fault tolerance, programmable output (10-110% of nominal), RoHS compliant options (F/G pin styles)
7
Regulation:Line regulation ±0.2% max, load regulation ±0.2% max (no load to full load), temperature regulation ±0.005%/°C max
8
Protection:Undervoltage (UV), overvoltage (OV), overtemperature (OT) protection with alarm function
使用场景 APPLICATIONS
1
Distributed power systems:Convert 48V input to stable 36V output for power distribution in industrial/telecom setups
2
Medical equipment:Provide reliable, isolated DC power for medical devices complying with safety standards
3
Automatic Test Equipment (ATE):Supply precise voltage and high power for test instruments
4
Communications systems:Power telecom infrastructure (like base stations) with consistent 36V output
5
Industrial automation:Support control systems, PLCs, or robotic equipment needing efficient DC-DC conversion
6
Data center auxiliary power:Power peripheral devices requiring 36V supply in data centers
注意事项 PRECAUTIONS
1
Do not exceed maximum load current in any condition; dynamic loading over 25% of rated current needs Vicor Applications Engineering approval
2
Audible noise under dynamic/light/no-load conditions is normal
3
Protect remote sense leads against reversal, noise pickup, open circuit, or excessive lead resistance
4
Use fast-acting electronic circuit breaker for overcurrent protection; never exceed rated current
5
Output capacitance must not exceed limits specified in Maxi/Mini/Micro Design Guide
6
Store in ESD-safe packaging (ANSI/ESD S20.20) in temperature-controlled environment (15-38°C, non-condensing)
7
Mounting torque:5 in.lbs (0.57 Nm) per point
8
Soldering specs:Wave solder ≤260°C (<5s); hand solder ≤390°C (<7s)
9
PC pin controls enable/disable (disable when PC<2.3VDC, sink ≥4mA); alarm indicates UV/OV/OT/module fault
10
Parallel operation needs proper PR pin interface (AC-coupled for ≤3 modules, transformer-coupled for more; refer to design guide)

V48A36E500BL2
价格:¥3307.97
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







