
PSC-160A-C
- 工业品
价格:¥243价格含税(税率13%)
- 品牌名称
- MW(明纬)
- 商品型号
- PSC-160A-C
- 商品编号
- C6737333
- 商品毛重
1克(g)
广东仓0
购买数量
个
(32个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Universal AC input (90-264VAC) with full range compatibility
2
Built-in active Power Factor Correction (PFC) function for efficient power usage
3
Compact 6"×3" PCB size, available in enclosed type (model C) with L-bracket and cover
4
Multiple protection functions: short circuit, overload, overvoltage, battery low voltage, battery reverse polarity
5
Alarm features: relay contact signal output for AC OK (normal power) and Battery Low status
6
Cooling via free air convection (no fan needed, reducing maintenance)
7
100% full load burn-in test for reliability
8
2-year warranty period
9
High efficiency up to 90%
10
Wide working temperature range (-20°C to 70°C)
使用场景 APPLICATIONS
1
Security monitoring systems (CCTV cameras, DVRs) for uninterrupted power during AC outages
2
Emergency lighting systems (exit signs, emergency lamps) to ensure safety in power failures
3
Alarm systems (fire alarms, intruder alarms) for continuous operation
4
UPS backup systems for small critical devices (network routers, modems)
5
Central monitoring systems (building management systems)
6
Access control systems (door locks, card readers) to maintain security access even when power is off
7
Small office/home office (SOHO) backup for essential equipment
8
Industrial control systems requiring reliable backup power
注意事项 PRECAUTIONS
1
Operating temperature range: -20°C to 70°C (refer to derating curve for high temperature conditions)
2
Storage temperature range: -40°C to 85°C; storage humidity: 20-90% RH (non-condensing)
3
Vibration resistance: 10-500Hz, 0.5G, 20min/cycle along X, Y, Z axes
4
Safety standards compliance: UL62368-1, TUV EN62368-1, EAC TP TC 004 approved
5
Isolation resistance: 500M Ohms (500VDC, 25°C/70% RH)
6
Do not short HSI/H3 pins or V- and Bat- terminals to avoid device damage
7
Alarm function requires external voltage source (max 30V, 1A for AC OK and Battery Low signals)
8
Overload protection: hiccup mode, auto recovery after fault removal
9
Ensure proper ventilation for free air convection cooling; avoid blocking air flow
10
Follow the suggested backup connection diagram for correct wiring (AC input, DC output, battery connections)
11
Use compatible connectors: AC input (JST B3P-VH equivalent), DC output (JST B3P-VH equivalent), alarm output (JST B4B-XH equivalent)
12
Battery compatibility: model PSC-160A-C supports 12V battery (CH11/CH12 output 13.8V for charging)

PSC-160A-C
价格:¥243
购买数量
个
(32个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







