
PRCM30-15AO
- 工业品
价格:¥449.65价格含税(税率13%)
- 品牌名称
- Autonics(奥托尼克斯)
- 商品型号
- PRCM30-15AO
- 商品编号
- C6737177
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Dedicated IC design enhances noise immunity for stable industrial operation
2
Built-in protection circuits: reverse polarity, surge, and short circuit over current protection
3
Connector part with IP67 protection structure (IEC standard) for dusty/damp environments
4
Compatible replacement for microswitches and limit switches, simplifying upgrades
5
AC 2-wire type with 15mm sensing distance (standard steel target:18x18x1mm), 30mm diameter
6
Shielded (flush) installation, red LED indicator for status monitoring
7
Durable materials: Nickel-plated brass case/nut, nickel-plated iron washer, PBT sensing surface
8
Operating temperature range: -25~70°C (ambient), -30~80°C (storage) (no freezing/condensation)
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect presence/absence of metal components (bolts, gears) to control process flow
2
Conveyor systems: Count metal parts or trigger sorting mechanisms
3
Packaging machinery: Verify metal packaging material placement before sealing
4
Material handling: Detect metal pallets/containers in warehouses/factories
5
Automotive manufacturing: Monitor metal part positions during welding/assembly
6
Textile machinery: Detect metal foreign objects in fabric rolls
7
Printing industry: Align metal plates in presses for precise operations
注意事项 PRECAUTIONS
1
Load connection: For AC/DC 2-wire types, connect load to avoid internal component damage; load can be connected to either wire
2
Bleed resistor: For AC 2-wire type with load current <5mA, add parallel bleed resistor to prevent residual voltage issues
3
Mutual interference: Maintain minimum distance between adjacent sensors to avoid malfunction
4
Metal panel mounting: Keep specified distance from other metallic objects (except target)
5
Installation: Fasten connector nut to thread (0.30~0.46Nm) and use PTFE tape for threads if needed
6
Environment: Avoid freezing/condensation; ambient humidity 35~85% RH (non-condensing)
7
Safety: Read instruction manual carefully before installation and use

PRCM30-15AO
价格:¥449.65
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







