领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
V300B48H250BG实物图
V300B48H250BG商品缩略图

V300B48H250BG

  • 工业品

价格:5147.82价格含税(税率13%

品牌名称
VICOR
商品型号
V300B48H250BG
商品编号
C6736650
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Input Voltage Range: 180-375V DC, supporting 400V surge withstand for 100ms
2 Output Specifications: 48V DC output with 250W power rating, isolated output design
3 High Efficiency & Density: Up to 89% conversion efficiency, power density up to 100W per cubic inch
4 Temperature Tolerance: H-grade operating temperature (-40°C to +100°C), storage temperature (-55°C to +125°C)
5 Regulation Performance: ±0.4% output voltage regulation (no load to full load), programmable output (10% to 110% of nominal)
6 Safety & Reliability: Isolation voltage (IN-OUT:3000V RMS, IN-base:1500V RMS, OUT-base:500V RMS); certified by cURus, cTÜVus, CE
7 Additional Features: Parallelable with N+M fault tolerance; low-noise ZCS/ZVS switching; RoHS compliant (G pin style); remote sense support

使用场景 APPLICATIONS

1 Industrial & Process Control: Powering automation modules in manufacturing lines
2 Distributed Power Systems: Telecom infrastructure, data centers, network devices
3 Automatic Test Equipment (ATE): Precision testing instruments
4 Off-line Systems: Auto-ranging or PFC front-end circuits
5 Medical Equipment: Non-life support devices (not for life support without Vicor's approval)

注意事项 PRECAUTIONS

1 Do not exceed rated output current (~5.21A) under any conditions
2 Dynamic loading over 25% of rated current requires Vicor's review
3 Audible noise may occur under dynamic/light/no-load conditions
4 Remote sense leads must be properly connected (Kelvin) and protected
5 Use fast-acting circuit breakers if load might exceed rated current
6 Follow design guide for parallel operation and output capacitance limits
7 Soldering: Wave solder <5sec@260°C; hand solder <7sec@390°C
8 Mounting torque:5 in.lbs (0.57 Nm) for 6 screws
9 Store in ESD-safe packaging (15-38°C, non-condensing humidity)
10 Not authorized for life support without Vicor's written approval
V300B48H250BG实物图

V300B48H250BG

价格:5147.82

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐