
PMH4518TSR
- 工业品
价格:¥125.81价格含税(税率13%)
- 品牌名称
- Flex
- 商品型号
- PMH4518TSR
- 商品编号
- C6736595
- 商品毛重
1克(g)
广东仓0
购买数量
个
(100个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Input voltage range:2.95-3.65V DC
2
Output current capacity: up to22A
3
Adjustable output voltage:0.8V to2.5V
4
High efficiency: up to93%
5
Long reliability: MTBF over3.7 million hours
6
Wide operating temperature range:-40°C to85°C
7
Compact size:38.1×22.1×9.00mm
8
Safety protections: input under-voltage protection, output short-circuit protection, over-temperature protection
9
Functional features: Auto Track sequencing pin for power-up/down sequence control, Margin Up/Down controls for ±5% voltage adjustment, Pre-Bias startup capability to handle backfed current
10
RoHS compliant, meeting relevant clauses of RoHS directive 2011/65/EU
11
Remote sense function to compensate voltage drop between module and load
12
Inhibit pin for remote on/off control
13
Industry standard POLA™ compatible
14
High-quality manufacturing: ISO9001/14001 certified, 6σ and SPC methods used
使用场景 APPLICATIONS
1
Intermediate bus applications powered by regulated bus converters
2
Powering complex digital systems including DSPs, microprocessors, ASICs, FPGAs in telecom equipment
3
IT infrastructure like servers and data center hardware
4
Industrial control systems operating in wide temperature environments
5
Applications requiring sequential power-up/down of multiple supply voltages
6
Dynamic load testing scenarios to verify load circuit operation over supply voltage range
7
High-reliability applications demanding long service life (e.g., telecom base stations)
注意事项 PRECAUTIONS
1
Ensure sufficient cooling: rely on conduction (from pins to PCB) and convection (airflow across module); refer to output current derating graphs for available current under different temp and airflow conditions
2
External capacitor selection: input capacitor ≥1000µF with minimum700mA-r-m-s ripple current rating; output capacitor ≥330µF with equivalent ESR no lower than4mΩ (7mΩ for single capacitor)
3
Remote sense pin: if unused, leave open; if used, connect directly to the load point to compensate voltage drop
4
Margin Up/Down controls: assert to GND to adjust output voltage by +5% or -5% respectively
5
Pre-Bias startup: ensure backfed current from other power sources does not exceed design limits
6
Soldering guidelines: follow Pb-free or SnPb process specs—for Pb-free, pin temp should exceed solder melting point (217-221°C) for ≥30s, peak temp ≤260°C; for SnPb, pin temp ≥183°C for ≥30s, peak temp ≤225°C
7
Storage and handling: keep in dry pack (MSL3 for Pb-free) to avoid moisture damage; if exposed to uncontrolled environment, bake according to IPC/JEDEC J-STD-033A
8
PCB layout: use low-resistance, low-inductance traces; connect ground layer to module output and chassis for better EMC performance
9
Do not exceed absolute maximum ratings (input voltage:2.95-3.65V, operating temp:-40°C to85°C, output current:22A)

PMH4518TSR
价格:¥125.81
购买数量
个
(100个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







