领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
V300B12T150B实物图
V300B12T150B商品缩略图

V300B12T150B

  • 工业品

价格:2226.84价格含税(税率13%

品牌名称
VICOR
商品型号
V300B12T150B
商品编号
C6736534
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Vicor, Model: V300B12T150B, Type: DC-DC Converter Module
2 Output Specifications: 12V DC output voltage, 150W output power, programmable output range (10-110% of nominal 12V)
3 Input Specifications: 180-375V DC input range, input surge withstand capability (400V for 100ms)
4 Electrical Performance: Regulation (±0.4% from no load to full load), line regulation (±0.20% from low to high line at full load), load regulation (±0.2% from no load to full load), temperature regulation (±0.005%/°C over operating range), power sharing accuracy (±5% at 10-100% load), efficiency up to 86.4% (standard) or 88% (enhanced)
5 Key Benefits: Isolated output (3000VRMS IN-OUT isolation), parallelable with N+M fault tolerance for increased power/redundancy, low-noise ZCS/ZVS switching architecture, RoHS compliant (with F/G pin options), high power density (up to100W per cubic inch)
6 Physical & Environmental: Actual size (2.28×2.2×0.5in/57.9×55.9×12.7mm), height above board (0.43in/10.9mm), operating temperature range (-40 to +100°C for T grade), storage temperature range (-40 to +125°C for T grade), isolation voltage (IN to OUT:3000VRMS)

使用场景 APPLICATIONS

1 Off-line systems equipped with auto-ranging or power factor correction (PFC) front ends
2 Industrial and process control systems requiring stable DC power conversion
3 Distributed power systems in data centers or industrial facilities
4 Medical equipment (non-life support type; consult Vicor for life support applications)
5 Automatic Test Equipment (ATE) for electronic component testing
6 Communications systems (e.g., telecom base stations, network devices) needing high-efficiency power conversion

注意事项 PRECAUTIONS

1 Do not exceed the rated load current under normal, abnormal, or test conditions; dynamic loading exceeding25% of rated current requires review by Vicor Applications Engineering
2 Under dynamic load, light load, or no-load conditions, the converter may emit audible noise
3 Remote sense leads must be protected against reversal, noise pickup, open circuit, or excessive resistance between the sense point and converter output terminals; compensation circuitry may be needed to offset phase lag from external leads/load impedance
4 For applications that may draw more than rated current, use a fast-acting electronic circuit breaker to protect the converter; do not exceed rated current at any time
5 Ensure total output capacitance connected to the converter does not exceed limits specified in the Maxi, Mini, Micro Design Guide
6 The module can be disabled by pulling the PC pin to ≤2.3V relative to -Input (use open collector transistor, relay, or optocoupler)
7 When trimming output voltage: trim-down reduces available power proportionally; trim-up requires reducing max output current proportionally to avoid exceeding rated power; do not trim above110% of nominal voltage
8 Paralleling modules: Up to3 modules can use AC-coupled single-wire interface; 4+ modules require transformer-coupled interface (refer to design guide)
9 Storage: Keep in ESD-safe packaging (ANSI/ESD S20.20 compliant), maintain temp between15-38°C and non-condensing humidity
10 Soldering and mounting: Follow procedures in the Maxi, Mini, Micro Design Guide; ensure PCB thickness and pin style match the module's specifications
11 Do not use this product as a critical component in life support devices/systems without prior written approval from Vicor
V300B12T150B实物图

V300B12T150B

价格:2226.84

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐