
V24B5C200BN
- 工业品
价格:¥2426.45价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V24B5C200BN
- 商品编号
- C6736296
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Brand: Vicor; Model: V24B5C200BN; Type: DC-DC Converter Module (24V Mini Family)
1
DC Input Range: 18-36V; Input Surge Withstand: 50V for 100ms
2
Isolated Output: 5V (200W rated); Programmable Output: 10-110% of nominal
3
Regulation: ±0.5% (no load to full load); Line Regulation: ±0.2% max (low to high line, full load)
4
Efficiency: Up to 84.9% (standard version); Ripple & Noise: Up to119mV P-P (nominal input, full load, 20MHz bandwidth)
5
Max Operating Temperature: 100°C (full load); Power Density: Up to80W per cubic inch
6
Mechanical: Height above board:0.43in (10.9mm); Pin Style: Long ModuMate (gold-plated); Baseplate: Slotted
7
Functional: Parallelable with N+M fault tolerance; Low-noise ZCS/ZVS architecture; RoHS Compliant (with F/G pin option)
8
Protection: Overvoltage (OV), Undervoltage (UV), Overtemperature (OT) alarms; Short-circuit current limit
使用场景 APPLICATIONS
1
Industrial and process control systems: Powering sensors, actuators, and control units in manufacturing lines
2
Distributed power systems: Modular power source for data centers or industrial power distribution networks
3
Medical equipment: Stable DC power for non-life-support diagnostic tools and lab devices
4
Automatic Test Equipment (ATE): Precise, regulated power for electronic component testing
5
Communications systems: Powering transceivers, routers, and network devices in telecom infrastructure
注意事项 PRECAUTIONS
1
Load Limits: Do not exceed rated load current (40A for 5V 200W); dynamic loading over25% of rated current requires Vicor review
2
Operation: Audible noise may occur under dynamic/light/no-load conditions; remote sense may need compensation circuitry
3
Protection: Use fast-acting circuit breaker for overcurrent; avoid testing current limit/short-circuit (damages converter); ensure output capacitance adheres to design guide limits
4
Parallel Operation: Follow guidelines for AC-coupled (up to3 modules) or transformer-coupled (4+ modules) interfaces
5
Storage: Keep in ESD-safe packaging at 15-38°C with non-condensing humidity
6
Soldering & Mounting: Follow design guide for soldering; use mounting torque of5 in.lbs (0.57 N.m)
7
Life Support: Not authorized for life-support devices without Vicor's written approval

V24B5C200BN
价格:¥2426.45
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







