
V24B48T250BG
- 工业品
价格:¥2671.91价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V24B48T250BG
- 商品编号
- C6736294
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Vicor, Model: V24B48T250BG, belongs to 24V Mini Family DC-DC converter module
2
DC input range:18-36V, input surge withstand capability:50V for 100ms
3
Isolated output: nominal 48V, 250W; programmable output range:10-110% of nominal
4
Regulation performance: ±0.5% from no load to full load
5
High efficiency: up to 89% (typical 87.8% for 48V 250W output)
6
Wide temperature adaptability: max operating temperature 100°C (full load), storage temperature range -65°C to +125°C (M grade)
7
Compact and high-density design: power density up to 80W per cubic inch, height above board:0.43in (10.9mm)
8
Parallelable with fault tolerance: supports N+M redundancy via PR pin interface
9
Low-noise operation: adopts ZCS/ZVS architecture to minimize electromagnetic interference
10
RoHS compliant: equipped with G pin option (lead-free)
11
Reliable isolation: input to output 3000VRMS, input to base 1500VRMS, output to base 500VRMS
12
Remote sense support: compensates for voltage drop in external output leads
13
Output voltage trim capability: allows trim down/up via SC pin
14
Multiple control functions: PC pin for enable/disable and fault alarm, PR pin for paralleling
15
Agency certified: compliant with cURus, cTÜVus, CE standards (UL60950-1, EN60950-1 etc.)
使用场景 APPLICATIONS
1
Industrial and process control systems: provides stable power for control panels, sensors, and actuators
2
Distributed power systems: applied in telecom base stations and data centers to distribute power to sub-systems
3
Medical equipment: suitable for non-life support devices such as diagnostic instruments and lab equipment
4
Automated Test Equipment (ATE): powers test instruments and devices under test (DUT)
5
Communications systems: supplies power to routers, switches, and other network devices
6
Compact electronic systems: ideal for scenarios requiring high-efficiency, isolated DC-DC conversion with small size
注意事项 PRECAUTIONS
1
Do not exceed the maximum rated output current under any conditions (normal, abnormal, test)
2
Dynamic loading exceeding 25% of rated current must be reviewed by Vicor Applications Engineering
3
Audible noise may occur under dynamic load, light load, or no-load conditions
4
Protect remote sense leads against reversal, noise pickup, open circuit, or excessive resistance; twist sense leads together to reduce interference
5
Trim down operation: output power reduces proportionally with voltage trim down; do not exceed max current limit
6
Trim up operation: reduce max output current proportionally with voltage increase; do not trim above +10% of nominal voltage to avoid overvoltage protection activation
7
Paralleling requirements: modules must have same input/output voltage and power level; up to 3 modules via AC-coupled single-wire interface (0.001µF capacitors), 4+ modules need transformer-coupled interface
8
Storage: keep in ESD-safe packaging (ANSI/ESD S20.20), store at 15-38°C with non-condensing humidity
9
Soldering: follow Maxi/Mini/Micro Design Guide; wave soldering:500°F(260°C) for <5sec, hand soldering:750°F(390°C) for <7sec
10
Mounting torque: apply 5in.lbs (0.57N.m) torque to 6 mounting screws
11
Life support warning: not authorized for life support devices/systems without Vicor's prior written approval

V24B48T250BG
价格:¥2671.91
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







