
V24B24C250BG
- 工业品
价格:¥2461.98价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V24B24C250BG
- 商品编号
- C6736153
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model-specific specs: 24V nominal input (18-36V range), 24V isolated output, 250W power rating
2
High efficiency: Minimum 86% at 75% load, 25°C (typical 87%)
3
Wide operating temperature range: -55°C to +100°C (full load operation at maximum temperature)
4
Compact and high-density design: Actual size 2.28x2.2x0.5 inches (57.9x55.9x12.7mm), power density up to 80W per cubic inch, height above board only 0.43 inches (10.9mm)
5
Precise regulation: ±0.5% from no load to full load
6
Programmable output voltage: 10% to 110% of nominal output
7
Robust input protection: Withstands 50V surge for 100ms
8
Parallelable: Supports N+M fault tolerance via PR pin interface for increased power or redundancy
9
Low noise operation: Adopts ZCS/ZVS architecture to minimize electromagnetic interference
10
Compliance and safety: RoHS compliant (with F/G pin option); certified by cURus, cTÜVus, CE, UL60950-1, EN60950-1 etc.
11
Additional features: Operation up to16V at75% power after startup; low standby dissipation (7.7-9.0W no load for this model)
使用场景 APPLICATIONS
1
Industrial and process control systems: Provides stable power for sensors, actuators, controllers in manufacturing lines
2
Distributed power systems: Used in rack-mounted or modular power setups to supply power to multiple subsystems
3
Automatic Test Equipment (ATE): Delivers reliable power for precision testing instruments
4
Communication equipment: Suitable for powering non-defense/non-aerospace communication devices like routers, switches
5
Medical devices: Applicable to non-life support medical equipment (e.g., diagnostic tools) with proper compliance checks
注意事项 PRECAUTIONS
1
Load limits: Do not exceed rated output current in normal, abnormal, or test conditions; dynamic loads over25% of rated current require Vicor application engineering review
2
Noise and stability: Audible noise may occur under dynamic, light, or no-load conditions; remote sense applications may need compensation circuitry to offset phase lag from external leads/load impedance
3
Protection measures: Use fast-acting electronic circuit breakers if loads might exceed rated current; avoid testing current limit or short-circuit current as it may damage the module; ensure output capacitance does not exceed specified limits (refer to Maxi/Mini/Micro Design Guide)
4
Voltage trimming: For trim-down operations, reduce available output power proportionally to voltage reduction; for trim-up, reduce max output current proportionally to voltage increase and do not exceed +10% of nominal voltage (to prevent OVP activation)
5
Parallel operation: Modules must have same input/output voltage and power level; up to3 modules can be paralleled via AC-coupled single-wire interface (more require transformer-coupled interface; refer to design guide)
6
Storage and handling: Store in ESD-safe packaging at15-38°C with non-condensing humidity; follow specified soldering procedures (refer to design guide)
7
Safety note: Not authorized for use in life support devices/systems without Vicor's prior written approval

V24B24C250BG
价格:¥2461.98
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







